Screw; BOSSARD

Screw; BOSSARD, B3X5/BN3311, B3X6/BN3311, B3X12/BN3311, B3X16/BN3311, B3X45/BN3311 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcheese head
Kind of cutPozidriv
Materialacid resistant steel A4
DIN standardDIN 7985A
BN standardBN 3311
ISO standardISO 7045
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B3X5/BN3311 M3 5 6 2.52 PZ1
B3X6/BN3311 M3 6 6 2.52 PZ1
B3X12/BN3311 M3 12 6 2.52 PZ1
B3X16/BN3311 M3 16 6 2.52 PZ1
B3X45/BN3311 M3 45 6 2.52 PZ1
B4X10/BN3311 M4 10 8 3.25 PZ2
B4X12/BN3311 M4 12 8 3.25 PZ2
B4X20/BN3311 M4 20 8 3.25 PZ2
B5X10/BN3311 M5 10 10 3.95 PZ2