| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | slotted |
| DIN standard | DIN 85A |
| Material | steel |
| ISO standard | ISO 1580 |
| PN standard | PN 82219 |
| Plating material | zinc |
| BN standard | BN 351 |
| Strength class | 8.8 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| B2.5X4/BN351 | M2,5 | 4 | 5 | 1.5 | 0.6 |
| B2.5X5/BN351 | M2,5 | 5 | 5 | 1.5 | 0.6 |
| B2.5X6/BN351 | M2,5 | 6 | 5 | 1.5 | 0.6 |
| B2.5X8/BN351 | M2,5 | 8 | 5 | 1.5 | 0.6 |
| B2.5X10/BN351 | M2,5 | 10 | 5 | 1.5 | 0.6 |
| B2.5X12/BN351 | M2,5 | 12 | 5 | 1.5 | 0.6 |
| B3X4/BN351 | M3 | 4 | 6 | 1.8 | 0.8 |
| B3X5/BN351 | M3 | 5 | 6 | 1.8 | 0.8 |
| B3X6/BN351 | M3 | 6 | 6 | 1.8 | 0.8 |
| B3X10/BN351 | M3 | 10 | 6 | 1.8 | 0.8 |
| B3X12/BN351 | M3 | 12 | 6 | 1.8 | 0.8 |
| B3X16/BN351 | M3 | 16 | 6 | 1.8 | 0.8 |
| B3X25/BN351 | M3 | 25 | 6 | 1.8 | 0.8 |
| B4X5/BN351 | M4 | 5 | 8 | 2.4 | 1.2 |
| B4X6/BN351 | M4 | 6 | 8 | 2.4 | 1.2 |
| B4X8/BN351 | M4 | 8 | 8 | 2.4 | 1.2 |
| B4X10/BN351 | M4 | 10 | 8 | 2.4 | 1.2 |
| B4X12/BN351 | M4 | 12 | 8 | 2.4 | 1.2 |
| B4X16/BN351 | M4 | 16 | 8 | 2.4 | 1.2 |
| B4X20/BN351 | M4 | 20 | 8 | 2.4 | 1.2 |
| B4X25/BN351 | M4 | 25 | 8 | 2.4 | 1.2 |
| B4X30/BN351 | M4 | 30 | 8 | 2.4 | 1.2 |
| B4X40/BN351 | M4 | 40 | 8 | 2.4 | 1.2 |
| B5X6/BN351 | M5 | 6 | 10 | 3 | 1.2 |
| B5X8/BN351 | M5 | 8 | 10 | 3 | 1.2 |
| B5X10/BN351 | M5 | 10 | 10 | 3 | 1.2 |
| B5X12/BN351 | M5 | 12 | 10 | 3 | 1.2 |
| B5X16/BN351 | M5 | 16 | 10 | 3 | 1.2 |
| B5X20/BN351 | M5 | 20 | 10 | 3 | 1.2 |
| B5X25/BN351 | M5 | 25 | 10 | 3 | 1.2 |
| B5X30/BN351 | M5 | 30 | 10 | 3 | 1.2 |
| B5X40/BN351 | M5 | 40 | 10 | 3 | 1.2 |
| B6X8/BN351 | M6 | 8 | 12 | 3.6 | 1.6 |
| B6X10/BN351 | M6 | 10 | 12 | 3.6 | 1.6 |
| B6X12/BN351 | M6 | 12 | 12 | 3.6 | 1.6 |
| B6X20/BN351 | M6 | 20 | 12 | 3.6 | 1.6 |
| B6X25/BN351 | M6 | 25 | 12 | 3.6 | 1.6 |
| B6X30/BN351 | M6 | 30 | 12 | 3.6 | 1.6 |