Screw; BOSSARD

Screw; BOSSARD, B5X35/BN3, B3X4/BN3, B3X5/BN3, B3X6/BN3, B3X8/BN3, B3X10/BN3, B3X12/BN3 |EN|
Manufacturer
Kind of cuthex key
DIN standardDIN 912
PN standardPN 82302
BN standardBN 3
ISO standardISO 4762
Type of mounting elementscrew
Symbol Kind of head Material Plating material Strength class Thread Length Head diameter Manufacturer's part number Head height Cut size
[mm] [mm] [mm] [mm]
B5X35/BN3 cheese head steel zinc 8.8 M5 35 - 3054704 5 HEX 4
B3X4/BN3 cheese head steel zinc 8.8 M3 4 5.5 1003739 3 HEX 2.5
B3X5/BN3 cheese head steel zinc 8.8 M3 5 5.5 1003747 3 HEX 2.5
B3X6/BN3 cheese head steel zinc 8.8 M3 6 5.5 1003755 3 HEX 2.5
B3X8/BN3 cheese head steel zinc 8.8 M3 8 5.5 1003763 3 HEX 2.5
B3X10/BN3 cheese head steel zinc 8.8 M3 10 5.5 1003771 3 HEX 2.5
B3X12/BN3 cheese head steel zinc 8.8 M3 12 5.5 1003798 3 HEX 2.5
B3X14/BN3 cheese head steel zinc 8.8 M3 14 5.5 1003801 3 HEX 2.5
B3X16/BN3 cheese head steel zinc 8.8 M3 16 5.5 1003828 3 HEX 2.5
B3X18/BN3 cheese head steel zinc 8.8 M3 18 5.5 1301683 3 HEX 2.5
B4X6/BN3 cheese head steel zinc 8.8 M4 6 7 1003895 4 HEX 3
B4X8/BN3 cheese head steel zinc 8.8 M4 8 7 1003909 4 HEX 3
B4X10/BN3 cheese head steel zinc 8.8 M4 10 7 1003917 4 HEX 3
B4X12/BN3 cheese head steel zinc 8.8 M4 12 7 1003925 4 HEX 3
B4X16/BN3 cheese head steel zinc 8.8 M4 16 7 1003941 4 HEX 3
B4X20/BN3 cheese head steel zinc 8.8 M4 20 7 1003976 4 HEX 3
B4X25/BN3 cheese head steel zinc 8.8 M4 25 7 1301713 4 HEX 3
B4X40/BN3 cheese head steel zinc 8.8 M4 40 7 8278563 4 HEX 3
B5X6/BN3 cheese head steel zinc 8.8 M5 6 8.5 1004050 5 HEX 4
B5X8/BN3 cheese head steel zinc 8.8 M5 8 8.5 1004069 5 HEX 4
B5X10/BN3 cheese head steel zinc 8.8 M5 10 8.5 1004077 5 HEX 4
B5X12/BN3 cheese head steel zinc 8.8 M5 12 8.5 1004085 5 HEX 4
B5X14/BN3 cheese head steel zinc 8.8 M5 14 8.5 1004093 5 HEX 4
B5X16/BN3 cheese head steel zinc 8.8 M5 16 8.5 1004107 5 HEX 4
B5X20/BN3 cheese head steel zinc 8.8 M5 20 8.5 1004123 5 HEX 4
B5X25/BN3 cheese head steel zinc 8.8 M5 25 8.5 1004158 5 HEX 4
B5X30/BN3 cheese head steel zinc 8.8 M5 30 8.5 1004166 5 HEX 4
B6X8/BN3 cheese head steel zinc 8.8 M6 8 10 1004255 6 HEX 5
B6X10/BN3 cheese head steel zinc 8.8 M6 10 10 1004263 6 HEX 5
B6X12/BN3 cheese head steel zinc 8.8 M6 12 10 1004271 6 HEX 5
B6X14/BN3 cheese head steel zinc 8.8 M6 14 10 1004298 6 HEX 5
B6X16/BN3 cheese head steel zinc 8.8 M6 16 10 1004301 6 HEX 5
B6X18/BN3 - - - - M6 18 10 1004328 6 HEX 5
B6X20/BN3 cheese head steel zinc 8.8 M6 20 10 1004336 6 HEX 5
B6X22/BN3 cheese head steel zinc 8.8 M6 22 10 1004344 6 HEX 5
B6X25/BN3 cheese head steel zinc 8.8 M6 25 10 1004352 6 HEX 5
B6X30/BN3 cheese head steel zinc 8.8 M6 30 10 1004360 6 HEX 5
B6X35/BN3 cheese head steel zinc 8.8 M6 35 10 3186744 6 HEX 5
B6X40/BN3 cheese head steel zinc 8.8 M6 40 10 1542257 6 HEX 5
B6X45/BN3 cheese head steel zinc 8.8 M6 45 10 8276234 6 HEX 5
B6X50/BN3 cheese head steel zinc 8.8 M6 50 10 1542265 6 HEX 5
B8X10/BN3 cheese head steel zinc 8.8 M8 10 13 1004514 8 HEX 6
B8X12/BN3 cheese head steel zinc 8.8 M8 12 13 1004522 8 HEX 6
B8X16/BN3 cheese head steel zinc 8.8 M8 16 13 1004549 8 HEX 6
B8X20/BN3 cheese head steel zinc 8.8 M8 20 13 1004565 8 HEX 6
B8X25/BN3 cheese head steel zinc 8.8 M8 25 13 1004581 8 HEX 6
B8X30/BN3 cheese head steel zinc 8.8 M8 30 13 1004603 8 HEX 6
B8X35/BN3 cheese head steel zinc 8.8 M8 35 13 1004611 8 HEX 6
B8X40/BN3 cheese head steel zinc 8.8 M8 40 13 1004638 8 HEX 6
B8X50/BN3 cheese head steel zinc 8.8 M8 50 13 1004646 8 HEX 6
B10X16/BN3 cheese head steel zinc 8.8 M10 16 16 1004832 10 HEX 8
B10X20/BN3 cheese head steel zinc 8.8 M10 20 16 1004859 10 HEX 8
B10X30/BN3 cheese head steel zinc 8.8 M10 30 16 1004883 10 HEX 8
B10X40/BN3 cheese head steel zinc 8.8 M10 40 16 1004905 10 HEX 8
B10X50/BN3 cheese head steel zinc 8.8 M10 50 16 1004913 10 HEX 8
B12X20/BN3 cheese head steel zinc 8.8 M12 20 18 1005073 12 HEX 10
B12X30/BN3 cheese head steel zinc 8.8 M12 30 18 1005111 12 HEX 10
B12X40/BN3 cheese head steel zinc 8.8 M12 40 18 1005146 12 HEX 10
B12X45/BN3 cheese head steel zinc 8.8 M12 45 18 1301721 12 HEX 10
B12X50/BN3 cheese head steel zinc 8.8 M12 50 18 1005154 12 HEX 10
B12X60/BN3 cheese head steel zinc 8.8 M12 60 18 3054708 12 HEX 10
B16X35/BN3 cheese head steel zinc 8.8 M16 35 24 1005510 16 HEX 14