Screw; BOSSARD

Screw; BOSSARD, B2.5X10/BN20039, B2.5X12/BN20039, B2.5X16/BN20039, B2.5X20/BN20039 |EN|
Type of mounting elementscrew
Kind of headcountersunk
Materialacid resistant steel A4
Manufacturer
Kind of cutTorx®
ISO standardISO 14581
BN standardBN 20039
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B2.5X10/BN20039 M2,5 10 4.7 1.5 TX08
B2.5X12/BN20039 M2,5 12 4.7 1.5 TX08
B2.5X16/BN20039 M2,5 16 4.7 1.5 TX08
B2.5X20/BN20039 M2,5 20 4.7 1.5 TX08
B2.5X4/BN20039 M2,5 4 4.7 1.5 TX08
B2.5X5/BN20039 M2,5 5 4.7 1.5 TX08
B2.5X6/BN20039 M2,5 6 4.7 1.5 TX08
B2.5X8/BN20039 M2,5 8 4.7 1.5 TX08
B2X10/BN20039 M2 10 3.8 1.2 TX06
B2X4/BN20039 M2 4 3.8 1.2 TX06
B2X5/BN20039 M2 5 3.8 1.2 TX06
B2X6/BN20039 M2 6 3.8 1.2 TX06
B2X8/BN20039 M2 8 3.8 1.2 TX06
B3X5/BN20039 M3 5 5.5 1.65 TX10
B3X6/BN20039 M3 6 5.5 1.65 TX10
B3X8/BN20039 M3 8 5.5 1.65 TX10
B3X10/BN20039 M3 10 5.5 1.65 TX10
B3X12/BN20039 M3 12 5.5 1.65 TX10
B3X16/BN20039 M3 16 5.5 1.65 TX10
B3X25/BN20039 M3 25 5.5 1.65 TX10
B3X30/BN20039 M3 30 5.5 1.65 TX10
B4X10/BN20039 M4 10 8.4 2.7 TX20
B4X12/BN20039 M4 12 8.4 2.7 TX20
B4X16/BN20039 M4 16 8.4 2.7 TX20
B4X20/BN20039 M4 20 8.4 2.7 TX20
B4X25/BN20039 M4 25 8.4 2.7 TX20
B4X30/BN20039 M4 30 8.4 2.7 TX20
B4X6/BN20039 M4 6 8.4 2.7 TX20
B4X8/BN20039 M4 8 8.4 2.7 TX20
B5X10/BN20039 M5 10 9.3 2.7 TX25
B5X12/BN20039 M5 12 9.3 2.7 TX25
B5X16/BN20039 M5 16 9.3 2.7 TX25
B5X20/BN20039 M5 20 9.3 2.7 TX25
B5X25/BN20039 M5 25 9.3 2.7 TX25
B5X30/BN20039 M5 30 9.3 2.7 TX25
B5X35/BN20039 M5 35 9.3 2.7 TX25
B5X40/BN20039 M5 40 9.3 2.7 TX25
B5X8/BN20039 M5 8 9.3 2.7 TX25
B6X10/BN20039 M6 10 11.3 3.3 TX30
B6X12/BN20039 M6 12 11.3 3.3 TX30
B6X16/BN20039 M6 16 11.3 3.3 TX30
B6X20/BN20039 M6 20 11.3 3.3 TX30
B6X25/BN20039 M6 25 11.3 3.3 TX30
B6X30/BN20039 M6 30 11.3 3.3 TX30
B6X35/BN20039 M6 35 11.3 3.3 TX30
B6X40/BN20039 M6 40 11.3 3.3 TX30
B6X50/BN20039 M6 50 11.3 3.3 TX30