Screw; BOSSARD

Screw; BOSSARD, B3X5/BN374, B3X6/BN374, B3X8/BN374, B3X10/BN374, B3X12/BN374, B4X6/BN374 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcheese head
Mechanical elements featureswith washer
Materialsteel
Plating materialzinc
Strength class4.8
Kind of cutslotted
BN standardBN 374
PN standardPN 82215
ISO standardISO 1207
DIN standardDIN 84A
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
B3X6/BN374 M3 6 5.5 2 0.8
B3X8/BN374 M3 8 5.5 2 0.8
B3X10/BN374 M3 10 5.5 2 0.8
B3X12/BN374 M3 12 5.5 2 0.8
B4X8/BN374 M4 8 7 2.6 1.2
B4X10/BN374 M4 10 7 2.6 1.2
B4X12/BN374 M4 12 7 2.6 1.2
B4X16/BN374 M4 16 7 2.6 1.2
B5X8/BN374 M5 8 8.5 3.3 1.2
B5X10/BN374 M5 10 8.5 3.3 1.2
B5X12/BN374 M5 12 8.5 3.3 1.2
B5X16/BN374 M5 16 8.5 3.3 1.2