| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | slotted |
| Material | polyamide |
| DIN standard | DIN 85A |
| BN standard | BN 1062 |
| Strength class | 6.6 |
| Colour | natural |
| PN standard | PN 82219 |
| ISO standard | ISO 1580 |
| Dimensions | Fig. 1. |
| Symbol | Thread | Length | Head diameter | Head height | Thread pitch |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B3X4/BN1062 | M3 | 4 | 6 | 1.8 | 0.5 |
| B3X6/BN1062 | M3 | 6 | 6 | 1.8 | 0.5 |
| B3X8/BN1062 | M3 | 8 | 6 | 1.8 | 0.5 |
| B3X10/BN1062 | M3 | 10 | 6 | 1.8 | 0.5 |
| B3X12/BN1062 | M3 | 12 | 6 | 1.8 | 0.5 |
| B3X16/BN1062 | M3 | 16 | 6 | 1.8 | 0.5 |
| B3X20/BN1062 | M3 | 20 | 6 | 1.8 | 0.5 |
| B3X25/BN1062 | M3 | 25 | 6 | 1.8 | 0.5 |
| B3X30/BN1062 | M3 | 30 | 6 | 1.8 | 0.5 |
| B4X6/BN1062 | M4 | 6 | 8 | 2.4 | 0.7 |
| B4X8/BN1062 | M4 | 8 | 8 | 2.4 | 0.7 |
| B4X10/BN1062 | M4 | 10 | 8 | 2.4 | 0.7 |
| B4X12/BN1062 | M4 | 12 | 8 | 2.4 | 0.7 |
| B4X16/BN1062 | M4 | 16 | 8 | 2.4 | 0.7 |
| B4X20/BN1062 | M4 | 20 | 8 | 2.4 | 0.7 |
| B4X25/BN1062 | M4 | 25 | 8 | 2.4 | 0.7 |
| B4X30/BN1062 | M4 | 30 | 8 | 2.4 | 0.7 |
| B4X35/BN1062 | M4 | 35 | 8 | 2.4 | 0.7 |
| B4X40/BN1062 | M4 | 40 | 8 | 2.4 | 0.7 |
| B5X6/BN1062 | M5 | 6 | 10 | 3 | 0.8 |
| B5X8/BN1062 | M5 | 8 | 10 | 3 | 0.8 |
| B5X10/BN1062 | M5 | 10 | 10 | 3 | 0.8 |
| B5X12/BN1062 | M5 | 12 | 10 | 3 | 0.8 |
| B5X16/BN1062 | M5 | 16 | 10 | 3 | 0.8 |
| B5X20/BN1062 | M5 | 20 | 10 | 3 | 0.8 |
| B5X25/BN1062 | M5 | 25 | 10 | 3 | 0.8 |
| B5X30/BN1062 | M5 | 30 | 10 | 3 | 0.8 |
| B5X35/BN1062 | M5 | 35 | 10 | 3 | 0.8 |
| B5X40/BN1062 | M5 | 40 | 10 | 3 | 0.8 |
| B5X50/BN1062 | M5 | 50 | 10 | 3 | 0.8 |
| B6X8/BN1062 | M6 | 8 | 12 | 3.6 | 1 |
| B6X10/BN1062 | M6 | 10 | 12 | 3.6 | 1 |
| B6X12/BN1062 | M6 | 12 | 12 | 3.6 | 1 |
| B6X16/BN1062 | M6 | 16 | 12 | 3.6 | 1 |
| B6X20/BN1062 | M6 | 20 | 12 | 3.6 | 1 |
| B6X25/BN1062 | M6 | 25 | 12 | 3.6 | 1 |
| B6X30/BN1062 | M6 | 30 | 12 | 3.6 | 1 |
| B6X35/BN1062 | M6 | 35 | 12 | 3.6 | 1 |
| B6X40/BN1062 | M6 | 40 | 12 | 3.6 | 1 |
| B6X50/BN1062 | M6 | 50 | 12 | 3.6 | 1 |
| B8X10/BN1062 | M8 | 10 | 16 | 4.8 | 1.25 |
| B8X20/BN1062 | M8 | 20 | 16 | 4.8 | 1.25 |
| B8X25/BN1062 | M8 | 25 | 16 | 4.8 | 1.25 |
| B8X35/BN1062 | M8 | 35 | 16 | 4.8 | 1.25 |
| B8X40/BN1062 | M8 | 40 | 16 | 4.8 | 1.25 |
| B8X50/BN1062 | M8 | 50 | 16 | 4.8 | 1.25 |