| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | slotted |
| Material | A2 stainless steel |
| DIN standard | DIN 85A |
| BN standard | BN 652 |
| PN standard | PN 82219 |
| ISO standard | ISO 1580 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| B2X3/BN652 | M2 | 3 | 4 | 1.3 | 0.5 |
| B2X4/BN652 | M2 | 4 | 4 | 1.3 | 0.5 |
| B2X5/BN652 | M2 | 5 | 4 | 1.3 | 0.5 |
| B3X5/BN652 | M3 | 5 | 6 | 1.8 | 0.8 |
| B3X8/BN652 | M3 | 8 | 6 | 1.8 | 0.8 |
| B4X8/BN652 | M4 | 8 | 8 | 2.4 | 1.2 |