Screw; BOSSARD

Screw; BOSSARD, B2X4/BN610, B2X5/BN610, B2X6/BN610, B2X8/BN610, B2X10/BN610, B2.5X5/BN610 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcheese head
DIN standardDIN 912
Kind of cuthex key
ISO standardISO 4762
MaterialA2 stainless steel
BN standardBN 610
PN standardPN 82302
Symbol Thread Length Manufacturer's part number Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
B2X4/BN610 M2 4 1420550 3.8 2 HEX 1.5
B2X5/BN610 M2 5 1420569 3.8 2 HEX 1.5
B2X6/BN610 M2 6 1420577 3.8 2 HEX 1.5
B2X8/BN610 M2 8 1420585 3.8 2 HEX 1.5
B2X10/BN610 M2 10 1420593 3.8 2 HEX 1.5
B2.5X5/BN610 M2,5 5 1421506 4.5 2.5 HEX 2
B2.5X6/BN610 M2,5 6 1422103 4.5 2.5 HEX 2
B2.5X8/BN610 M2,5 8 1422111 4.5 2.5 HEX 2
B2.5X10/BN610 M2,5 10 1422537 4.5 2.5 HEX 2
B2.5X12/BN610 M2,5 12 1422693 4.5 2.5 HEX 2
B3X5/BN610 M3 5 1233092 5.5 3 HEX 2.5
B3X6/BN610 M3 6 1233106 5.5 3 HEX 2.5
B3X8/BN610 M3 8 1233114 5.5 3 HEX 2.5
B3X10/BN610 M3 10 1233122 5.5 3 HEX 2.5
B3X12/BN610 M3 12 1233130 5.5 3 HEX 2.5
B3X14/BN610 M3 14 1111329 5.5 3 HEX 2.5
B3X16/BN610 M3 16 1233149 5.5 3 HEX 2.5
B3X20/BN610 M3 20 1032658 5.5 3 HEX 2.5
B4X6/BN610 M4 6 1233173 7 4 HEX 3
B4X8/BN610 M4 8 1233181 7 4 HEX 3
B4X10/BN610 M4 10 1233203 7 4 HEX 3
B4X12/BN610 M4 12 1233211 7 4 HEX 3
B4X14/BN610 M4 14 1111353 7 4 HEX 3
B4X16/BN610 M4 16 1233238 7 4 HEX 3
B4X20/BN610 M4 20 1233246 7 4 HEX 3
B5X10/BN610 M5 10 1233270 8.5 5 HEX 4
B5X12/BN610 M5 12 1233289 8.5 5 HEX 4
B5X14/BN610 M5 14 1112333 8.5 5 HEX 4
B5X16/BN610 M5 16 1233297 8.5 5 HEX 4
B5X20/BN610 M5 20 1233300 8.5 5 HEX 4
B6X10/BN610 M6 10 1233335 10 6 HEX 5
B6X12/BN610 M6 12 1233343 10 6 HEX 5
B6X16/BN610 M6 16 1233351 10 6 HEX 5
B6X20/BN610 M6 20 1233378 10 6 HEX 5
B6X25/BN610 M6 25 1233386 10 6 HEX 5
B8X25/BN610 M8 25 1233440 13 8 HEX 6
B10X25/BN610 M10 25 1233505 16 10 HEX 8
B8X16/BN610 M8 16 1233424 13 8 HEX 6
B3X25/BN610 M3 25 3093178 5.5 3 HEX 2.5
B4X30/BN610 M4 30 8313881 7 4 HEX 3
B2X16/BN610 M2 16 1420682 3.8 2 HEX 1.5
B2X12/BN610 M2 12 1420607 3.8 1.5 HEX 1.5