Screw; BOSSARD

Screw; BOSSARD, B3X25/BN613, B3X30/BN613, B3X35/BN613, B3X40/BN613, B3X45/BN613, B3X50/BN613 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcheese head
Kind of cuthex key
Materialacid resistant steel A4
DIN standardDIN 912
BN standardBN 613
PN standardPN 82302
ISO standardISO 4762
Symbol Thread Length Thread length Head diameter Head height Cut size
[mm] [mm] [mm] [mm] [mm]
B3X25/BN613 M3 25 18 5.5 3 HEX 2.5
B3X30/BN613 M3 30 18 5.5 3 HEX 2.5
B3X35/BN613 M3 35 18 5.5 3 HEX 2.5
B3X40/BN613 M3 40 18 5.5 3 HEX 2.5
B3X45/BN613 M3 45 18 5.5 3 HEX 2.5
B3X50/BN613 M3 50 18 5.5 3 HEX 2.5
B4X30/BN613 M4 30 20 7 4 HEX 3
B4X35/BN613 M4 35 20 7 4 HEX 3
B4X40/BN613 M4 40 20 7 4 HEX 3
B4X45/BN613 M4 45 20 7 4 HEX 3
B4X50/BN613 M4 50 20 7 4 HEX 3
B4X60/BN613 M4 60 20 7 4 HEX 3
B4X70/BN613 M4 70 20 7 4 HEX 3
B5X30/BN613 M5 30 22 8.5 5 HEX 4
B5X35/BN613 M5 35 22 8.5 5 HEX 4
B5X40/BN613 M5 40 22 8.5 5 HEX 4
B5X45/BN613 M5 45 22 8.5 5 HEX 4
B5X50/BN613 M5 50 22 8.5 5 HEX 4
B5X55/BN613 M5 55 22 8.5 5 HEX 4
B5X60/BN613 M5 60 22 8.5 5 HEX 4
B5X70/BN613 M5 70 22 8.5 5 HEX 4
B5X80/BN613 M5 80 22 8.5 5 HEX 4
B6X35/BN613 M6 35 24 10 6 HEX 5
B6X40/BN613 M6 40 24 10 6 HEX 5
B6X45/BN613 M6 45 24 10 6 HEX 5
B6X50/BN613 M6 50 24 10 6 HEX 5
B6X55/BN613 M6 55 24 10 6 HEX 5
B6X60/BN613 M6 60 24 10 6 HEX 5
B6X65/BN613 M6 65 24 10 6 HEX 5
B6X70/BN613 M6 70 24 10 6 HEX 5
B6X75/BN613 M6 75 24 10 6 HEX 5
B6X80/BN613 M6 80 24 10 6 HEX 5
B6X90/BN613 M6 90 24 10 6 HEX 5
B6X100/BN613 M6 100 24 10 6 HEX 5
B8X40/BN613 M8 40 28 13 8 HEX 6
B8X45/BN613 M8 45 28 13 8 HEX 6
B8X50/BN613 M8 50 28 13 8 HEX 6
B8X55/BN613 M8 55 28 13 8 HEX 6
B8X60/BN613 M8 60 28 13 8 HEX 6
B8X65/BN613 M8 65 28 13 8 HEX 6
B8X70/BN613 M8 70 28 13 8 HEX 6
B8X80/BN613 M8 80 28 13 8 HEX 6