| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Mechanical elements features | with washer |
| Material | steel |
| Plating material | zinc |
| Kind of cut | Phillips |
| DIN standard | DIN 7985Z1 |
| BN standard | BN 1719 |
| Strength class | 4.8 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B3X5/BN1719 | M3 | 5 | 6 | 2.52 | PH1 |
| B3X6/BN1719 | M3 | 6 | 6 | 2.52 | PH1 |
| B3X8/BN1719 | M3 | 8 | 6 | 2.52 | PH1 |
| B3X10/BN1719 | M3 | 10 | 6 | 2.52 | PH1 |
| B3X12/BN1719 | M3 | 12 | 6 | 2.52 | PH1 |
| B4X6/BN1719 | M4 | 6 | 8 | 3.25 | PH2 |
| B4X8/BN1719 | M4 | 8 | 8 | 3.25 | PH2 |
| B4X10/BN1719 | M4 | 10 | 8 | 3.25 | PH2 |
| B4X12/BN1719 | M4 | 12 | 8 | 3.25 | PH2 |
| B4X16/BN1719 | M4 | 16 | 8 | 3.25 | PH2 |
| B5X8/BN1719 | M5 | 8 | 10 | 3.39 | PH2 |
| B5X10/BN1719 | M5 | 10 | 10 | 3.39 | PH2 |
| B5X12/BN1719 | M5 | 12 | 10 | 3.39 | PH2 |
| B5X16/BN1719 | M5 | 16 | 10 | 3.39 | PH2 |
| B5X20/BN1719 | M5 | 20 | 10 | 3.39 | PH2 |