| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of cut | none |
| Kind of head | hexagonal |
| Material | A2 stainless steel |
| DIN standard | DIN 933 |
| BN standard | BN 622 |
| PN standard | PN 82105 |
| ISO standard | ISO 4017 |
| Dimensions | Fig. 1. |
| Symbol | Thread | L. | Head height | Spanner |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| B10X16/BN622 | M10 | 16 | 6.4 | 17 |
| B10X20/BN622 | M10 | 20 | 6.4 | 17 |
| B10X25/BN622 | M10 | 25 | 6.4 | 17 |
| B10X40/BN622 | M10 | 40 | 6.4 | 17 |
| B3X5/BN622 | M3 | 5 | 2 | 5.5 |
| B3X6/BN622 | M3 | 6 | 2 | 5.5 |
| B3X8/BN622 | M3 | 8 | 2 | 5.5 |
| B3X10/BN622 | M3 | 10 | 2 | 5.5 |
| B3X16/BN622 | M3 | 16 | 2 | 5.5 |
| B4X16/BN622 | M4 | 16 | 2.8 | 7 |
| B4X8/BN622 | M4 | 8 | 2.8 | 7 |
| B4X10/BN622 | M4 | 10 | 2.8 | 7 |
| B4X12/BN622 | M4 | 12 | 2.8 | 7 |
| B4X14/BN622 | M4 | 14 | 2.8 | 7 |
| B4X25/BN622 | M4 | 25 | 2.8 | 7 |
| B4X35/BN622 | M4 | 35 | 2.8 | 7 |
| B5X16/BN622 | M5 | 16 | 3.5 | 8 |
| B5X25/BN622 | M5 | 25 | 3.5 | 8 |
| B6X14/BN622 | M6 | 14 | 4 | 10 |
| B6X16/BN622 | M6 | 16 | 4 | 10 |
| B6X20/BN622 | M6 | 20 | 4 | 10 |
| B6X22/BN622 | M6 | 22 | 4 | 10 |
| B6X65/BN622 | M6 | 65 | 4 | 10 |
| B8X12/BN622 | M8 | 12 | 5.3 | 13 |
| B8X14/BN622 | M8 | 14 | 5.3 | 13 |
| B8X16/BN622 | M8 | 16 | 5.3 | 13 |
| B8X25/BN622 | M8 | 25 | 5.3 | 13 |
| B8X30/BN622 | M8 | 30 | 5.3 | 13 |
| B8X35/BN622 | M8 | 35 | 5.3 | 13 |
| B8X40/BN622 | M8 | 40 | 5.3 | 13 |
| B12X25/BN622 | M12 | 25 | 7.5 | 19 |
| B3X40/BN622 | M3 | 40 | 2 | 5.5 |
| B3X30/BN622 | M3 | 30 | 2 | 5.5 |
| B6X35/BN622 | M6 | 35 | 4 | 10 |