Screw; BOSSARD

Screw; BOSSARD, B4X20/BN502, B5X6/BN502, B6X8/BN502, B5X8/BN503, B5X12/BN503, B5X16/BN503 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headhexagonal
Kind of cutnone
Materialbrass
DIN standardDIN 933
PN standardPN 82105
ISO standardISO 4017
DimensionsFig. 1.
Symbol Plating material BN standard Thread Length Head height Spanner size
[mm] [mm] [mm]
B4X20/BN502 without coating BN 502 M4 20 2.8 7
B5X6/BN502 without coating BN 502 M5 6 3.5 8
B6X8/BN502 without coating BN 502 M6 8 4 10
B5X8/BN503 nickel BN 503 M5 8 3.5 8
B5X12/BN503 nickel BN 503 M5 12 3.5 8
B5X16/BN503 nickel BN 503 M5 16 3.5 8
B5X20/BN503 nickel BN 503 M5 20 3.5 8
B6X10/BN503 nickel BN 503 M6 10 4 10
B6X12/BN503 nickel BN 503 M6 12 4 10
B6X16/BN503 nickel BN 503 M6 16 4 10
B6X40/BN503 nickel BN 503 M6 40 4 10
B8X20/BN503 nickel BN 503 M8 20 5.3 13
B8X35/BN503 nickel BN 503 M8 35 5.3 13