| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | countersunk |
| Kind of cut | Phillips |
| Material | A2 stainless steel |
| DIN standard | DIN 965A |
| BN standard | BN 661 |
| PN standard | PN 82208 |
| ISO standard | ISO 7046 |
| Dimensions | Fig. 1. |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B1.6X3/BN661 | M1,6 | 3 | 3 | 0.96 | PH0 |
| B1.6X4/BN661 | M1,6 | 4 | 3 | 0.96 | PH0 |
| B1.6X5/BN661 | M1,6 | 5 | 3 | 0.96 | PH0 |
| B2X3/BN661 | M2 | 3 | 3.8 | 1.2 | PH1 |
| B2X4/BN661 | M2 | 4 | 3.8 | 1.2 | PH1 |
| B2X5/BN661 | M2 | 5 | 3.8 | 1.2 | PH1 |
| B2X6/BN661 | M2 | 6 | 3.8 | 1.2 | PH1 |
| B2X8/BN661 | M2 | 8 | 3.8 | 1.2 | PH1 |
| B2X12/BN661 | M2 | 12 | 3.8 | 1.2 | PH1 |
| B2X16/BN661 | M2 | 16 | 3.8 | 1.2 | PH1 |
| B2.5X4/BN661 | M2,5 | 4 | 4.7 | 1.5 | PH1 |
| B2.5X5/BN661 | M2,5 | 5 | 4.7 | 1.5 | PH1 |
| B2.5X6/BN661 | M2,5 | 6 | 4.7 | 1.5 | PH1 |
| B2.5X8/BN661 | M2,5 | 8 | 4.7 | 1.5 | PH1 |
| B2.5X12/BN661 | M2,5 | 12 | 4.7 | 1.5 | PH1 |
| B3X5/BN661 | M3 | 5 | 5.5 | 1.65 | PH1 |
| B3X6/BN661 | M3 | 6 | 5.5 | 1.65 | PH1 |
| B3X8/BN661 | M3 | 8 | 5.5 | 1.65 | PH1 |
| B3X10/BN661 | M3 | 10 | 5.5 | 1.65 | PH1 |
| B3X12/BN661 | M3 | 12 | 5.5 | 1.65 | PH1 |
| B3X16/BN661 | M3 | 16 | 5.5 | 1.65 | PH1 |
| B3X20/BN661 | M3 | 20 | 5.5 | 1.65 | PH1 |
| B3X25/BN661 | M3 | 25 | 5.5 | 1.65 | PH1 |
| B4X6/BN661 | M4 | 6 | 7.5 | 2.2 | PH2 |
| B4X10/BN661 | M4 | 10 | 7.5 | 2.2 | PH2 |
| B4X12/BN661 | M4 | 12 | 7.5 | 2.2 | PH2 |
| B4X20/BN661 | M4 | 20 | 7.5 | 2.2 | PH2 |
| B5X40/BN661 | M5 | 40 | 9.2 | 2.5 | PH2 |
| B6X20/BN661 | M6 | 20 | 11 | 3 | PH3 |
| B10X20/BN661 | M10 | 20 | 18 | 5 | PH4 |
| B10X25/BN661 | M10 | 25 | 18 | 5 | PH4 |