Screw; BOSSARD

Screw; BOSSARD, B2X4/BN20, B2X6/BN20, B2X8/BN20, B2.5X6/BN20, B2.5X8/BN20, B2.5X10/BN20 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cuthex key
DIN standardDIN 7991
ISO standardISO 10642
Materialsteel
Plating materialwithout coating, black finish
BN standardBN 20
Strength class10.9
Caution!after installation, the screw should beimmediately protected against corrosion!
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
B2X4/BN20 M2 4 4 1.2 HEX 1.3
B2X6/BN20 M2 6 4 1.2 HEX 1.3
B2X8/BN20 M2 8 4 1.2 HEX 1.3
B2.5X6/BN20 M2,5 6 5 1.5 HEX 1.5
B2.5X8/BN20 M2,5 8 5 1.5 HEX 1.5
B2.5X10/BN20 M2,5 10 5 1.5 HEX 1.5
B3X5/BN20 M3 5 6 1.7 HEX 2
B3X6/BN20 M3 6 6 1.7 HEX 2
B3X8/BN20 M3 8 6 1.7 HEX 2
B3X10/BN20 M3 10 6 1.7 HEX 2
B3X12/BN20 M3 12 6 1.7 HEX 2
B3X14/BN20 M3 14 6 1.7 HEX 2
B3X16/BN20 M3 16 6 1.7 HEX 2
B3X18/BN20 M3 18 6 1.7 HEX 2
B3X20/BN20 M3 20 6 1.7 HEX 2
B3X30/BN20 M3 30 6 1.7 HEX 2
B3X35/BN20 M3 35 6 1.7 HEX 2
B4X8/BN20 M4 8 8 2.3 HEX 2.5
B4X10/BN20 M4 10 8 2.3 HEX 2.5
B4X12/BN20 M4 12 8 2.3 HEX 2.5
B4X14/BN20 M4 14 8 2.3 HEX 2.5
B4X16/BN20 M4 16 8 2.3 HEX 2.5
B4X20/BN20 M4 20 8 2.3 HEX 2.5
B5X8/BN20 M5 8 10 2.8 HEX 3
B5X10/BN20 M5 10 10 2.8 HEX 3
B6X10/BN20 M6 10 12 3.3 HEX 4
B6X12/BN20 M6 12 12 3.3 HEX 4
B6X20/BN20 M6 20 12 3.3 HEX 4
B6X40/BN20 M6 40 12 3.3 HEX 4
B16X80/BN20 M16 80 30 7.5 HEX 10
B12X90/BN20 M12 90 24 6.5 HEX 8