| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | countersunk |
| Kind of cut | Torx® |
| Material | A2 stainless steel |
| ISO standard | ISO 14581 |
| BN standard | BN 3803 |
| Symbol | Thread | Length | Manufacturer's part number | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| B2X4/BN3803 | M2 | 4 | 3061665 | 3.8 | 1.2 | TX06 |
| B2X6/BN3803 | M2 | 6 | 3061668 | 3.8 | 1.2 | TX06 |
| B2X8/BN3803 | M2 | 8 | 3061669 | 3.8 | 1.2 | TX06 |
| B2X10/BN3803 | M2 | 10 | 3061671 | 3.8 | 1.2 | TX06 |
| B2.5X6/BN3803 | M2,5 | 6 | 3061677 | 4.7 | 1.5 | TX08 |
| B3X6/BN3803 | M3 | 6 | 3061682 | 5.5 | 1.65 | TX10 |
| B3X8/BN3803 | M3 | 8 | 3061684 | 5.5 | 1.65 | TX10 |
| B3X10/BN3803 | M3 | 10 | 3061686 | 5.5 | 1.65 | TX10 |
| B3X16/BN3803 | M3 | 16 | 3061688 | 5.5 | 1.65 | TX10 |
| B4X6/BN3803 | M4 | 6 | 3143710 | 8.4 | 2.7 | TX20 |
| B4X16/BN3803 | M4 | 16 | 3061698 | 8.4 | 2.7 | TX20 |
| B4X20/BN3803 | M4 | 20 | 3061699 | 8.4 | 2.7 | TX20 |
| B5X8/BN3803 | M5 | 8 | 3061702 | 9.3 | 2.7 | TX25 |
| B5X12/BN3803 | M5 | 12 | 3061704 | 9.3 | 2.7 | TX25 |
| B5X16/BN3803 | M5 | 16 | 3061705 | 9.3 | 2.7 | TX25 |
| B5X20/BN3803 | M5 | 20 | 3061707 | 9.3 | 2.7 | TX25 |
| B6X16/BN3803 | M6 | 16 | 3061715 | 11.3 | 3.3 | TX30 |
| B6X20/BN3803 | M6 | 20 | 3061717 | 11.3 | 3.3 | TX30 |
| B8X25/BN3803 | M8 | 25 | 3271621 | 15.8 | 4.65 | TX45 |
| B8X30/BN3803 | M8 | 30 | 3271622 | 15.8 | 4.65 | TX45 |
| B8X35/BN3803 | M8 | 35 | 3271624 | 15.8 | 4.65 | TX45 |