Screw; BOSSARD

Screw; BOSSARD, B2X4/BN3333, B2X5/BN3333, B2X6/BN3333, B2X8/BN3333, B2X10/BN3333, B2X12/BN3333 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutPozidriv
Materialsteel
Plating materialzinc
DIN standardDIN 965A
BN standardBN 3333
PN standardPN 82208
ISO standardISO 7046
Strength class4.8
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B2X4/BN3333 M2 4 3.8 1.2 PZ1
B2X5/BN3333 M2 5 3.8 1.2 PZ1
B2X6/BN3333 M2 6 3.8 1.2 PZ1
B2X8/BN3333 M2 8 3.8 1.2 PZ1
B2X10/BN3333 M2 10 3.8 1.2 PZ1
B2X12/BN3333 M2 12 3.8 1.2 PZ1
B2X16/BN3333 M2 16 3.8 1.2 PZ1
B2X20/BN3333 M2 20 3.8 1.2 PZ1
B2.5X4/BN3333 M2,5 4 4.7 1.5 PZ1
B2.5X5/BN3333 M2,5 5 4.7 1.5 PZ1
B2.5X6/BN3333 M2,5 6 4.7 1.5 PZ1
B2.5X8/BN3333 M2,5 8 4.7 1.5 PZ1
B2.5X10/BN3333 M2,5 10 4.7 1.5 PZ1
B2.5X12/BN3333 M2,5 12 4.7 1.5 PZ1
B2.5X16/BN3333 M2,5 16 4.7 1.5 PZ1
B2.5X20/BN3333 M2,5 20 4.7 1.5 PZ1
B3X4/BN3333 M3 4 5.6 1.65 PZ1
B3X5/BN3333 M3 5 5.6 1.65 PZ1
B3X6/BN3333 M3 6 5.6 1.65 PZ1
B3X8/BN3333 M3 8 5.6 1.65 PZ1
B3X10/BN3333 M3 10 5.6 1.65 PZ1
B3X12/BN3333 M3 12 5.6 1.65 PZ1
B3X16/BN3333 M3 16 5.6 1.65 PZ1
B3X20/BN3333 M3 20 5.6 1.65 PZ1
B3X25/BN3333 M3 25 5.6 1.65 PZ1
B3X30/BN3333 M3 30 5.6 1.65 PZ1
B3X35/BN3333 M3 35 5.6 1.65 PZ1
B3X40/BN3333 M3 40 5.6 1.65 PZ1
B3X50/BN3333 M3 50 5.6 1.65 PZ1
B3.5X6/BN3333 M3,5 6 6.5 1.93 PZ2
B3.5X8/BN3333 M3,5 8 6.5 1.93 PZ2
B3.5X10/BN3333 M3,5 10 6.5 1.93 PZ2
B3.5X12/BN3333 M3,5 12 6.5 1.93 PZ2
B3.5X16/BN3333 M3,5 16 6.5 1.93 PZ2
B3.5X20/BN3333 M3,5 20 6.5 1.93 PZ2
B4X5/BN3333 M4 5 7.5 2.2 PZ2
B4X6/BN3333 M4 6 7.5 2.2 PZ2
B4X8/BN3333 M4 8 7.5 2.2 PZ2
B4X10/BN3333 M4 10 7.5 2.2 PZ2
B4X12/BN3333 M4 12 7.5 2.2 PZ2
B4X16/BN3333 M4 16 7.5 2.2 PZ2
B4X20/BN3333 M4 20 7.5 2.2 PZ2
B4X25/BN3333 M4 25 7.5 2.2 PZ2
B4X30/BN3333 M4 30 7.5 2.2 PZ2
B4X35/BN3333 M4 35 7.5 2.2 PZ2
B4X40/BN3333 M4 40 7.5 2.2 PZ2
B4X45/BN3333 M4 45 7.5 2.2 PZ2
B4X50/BN3333 M4 50 7.5 2.2 PZ2
B4X60/BN3333 M4 60 7.5 2.2 PZ2
B5X6/BN3333 M5 6 9.2 2.5 PZ2
B5X8/BN3333 M5 8 9.2 2.5 PZ2
B5X10/BN3333 M5 10 9.2 2.5 PZ2
B5X12/BN3333 M5 12 9.2 2.5 PZ2
B5X16/BN3333 M5 16 9.2 2.5 PZ2
B5X20/BN3333 M5 20 9.2 2.5 PZ2
B5X25/BN3333 M5 25 9.2 2.5 PZ2
B5X30/BN3333 M5 30 9.2 2.5 PZ2
B5X35/BN3333 M5 35 9.2 2.5 PZ2
B5X40/BN3333 M5 40 9.2 2.5 PZ2
B5X45/BN3333 M5 45 9.2 2.5 PZ2
B5X50/BN3333 M5 50 9.2 2.5 PZ2
B5X60/BN3333 M5 60 9.2 2.5 PZ2
B5X70/BN3333 M5 70 9.2 2.5 PZ2
B6X10/BN3333 M6 10 11 3 PZ3
B6X12/BN3333 M6 12 11 3 PZ3
B6X16/BN3333 M6 16 11 3 PZ3
B6X20/BN3333 M6 20 11 3 PZ3
B6X25/BN3333 M6 25 11 3 PZ3
B6X30/BN3333 M6 30 11 3 PZ3
B6X35/BN3333 M6 35 11 3 PZ3
B6X40/BN3333 M6 40 11 3 PZ3
B6X45/BN3333 M6 45 11 3 PZ3
B6X50/BN3333 M6 50 11 3 PZ3
B6X60/BN3333 M6 60 11 3 PZ3
B6X70/BN3333 M6 70 11 3 PZ3
B8X16/BN3333 M8 16 14.5 4 PZ4
B8X20/BN3333 M8 20 14.5 4 PZ4
B8X25/BN3333 M8 25 14.5 4 PZ4
B8X30/BN3333 M8 30 14.5 4 PZ4
B8X40/BN3333 M8 40 14.5 4 PZ4
B8X50/BN3333 M8 50 14.5 4 PZ4