Screw; BOSSARD

Screw; BOSSARD, B3X6/BN81882, B3X8/BN81882, B3X10/BN81882, B3X25/BN81882, B3X30/BN81882 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcheese head
Kind of cutPozidriv
MaterialA2 stainless steel
DIN standardDIN 7985A
BN standardBN 81882
PN standardPN 82202
ISO standardISO 7045
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B3X6/BN81882 M3 6 6 2.52 PH1
B3X8/BN81882 M3 8 6 2.52 PH1
B3X10/BN81882 M3 10 6 2.52 PZ1
B3X25/BN81882 M3 25 6 2.52 PZ1
B3X30/BN81882 M3 30 6 2.52 PZ1
B3X35/BN81882 M3 35 6 2.52 PZ1
B4X8/BN81882 M4 8 8 3.25 PZ2
B4X10/BN81882 M4 10 8 3.25 PZ2
B4X12/BN81882 M4 12 8 3.25 PZ2
B4X25/BN81882 M4 25 8 3.25 PZ2
B4X60/BN81882 M4 60 8 3.25 PZ2
B5X10/BN81882 M5 10 10 3.95 PZ2
B6X16/BN81882 M6 16 12 4.75 PZ3
B6X20/BN81882 M6 20 12 4.75 PZ3