Screw; button; BOSSARD


a
Screw; button; BOSSARD, B2X10/BN20040, B2.2X5/BN20040, B2.2X6/BN20040, B2.2X8/BN20040 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headbutton
Materialsteel
Plating materialzinc
BN standardBN 20040
Kind of cutTorx® PLUS
Screw applicationfor plastic
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B2X10/BN20040 2 10 5 1.6 6IP
B2.2X5/BN20040 2,2 5 5 1.6 6IP
B2.2X6/BN20040 2,2 6 5 1.6 6IP
B2.2X8/BN20040 2,2 8 5 1.6 6IP
B2.2X10/BN20040 2,2 10 5 1.6 6IP
B2.5X6/BN20040 2,5 6 5.5 1.9 8IP
B2.5X8/BN20040 2,5 8 5.5 1.9 8IP
B2.5X10/BN20040 2,5 10 5.5 1.9 8IP
B2.5X12/BN20040 2,5 12 5.5 1.9 8IP
B3X8/BN20040 3 8 6.5 2.3 10IP
B30X10/BN20040 3 10 6.5 2.3 10IP
B3X12/BN20040 3 12 6.5 2.3 10IP
B3X14/BN20040 3 14 6.5 2.3 10IP
B3X16/BN20040 3 16 6.5 2.3 10IP
B3X18/BN20040 3 18 6.5 2.3 10IP
B3X20/BN20040 3 20 6.5 2.3 10IP
B3X25/BN20040 3 25 6.5 2.3 10IP
B4X10/BN20040 4 10 9 3.1 20IP
B4X12/BN20040 4 12 9 3.1 20IP
B4X14/BN20040 4 14 9 3.1 20IP
B4X16/BN20040 4 16 9 3.1 20IP
B4X18/BN20040 4 18 9 3.1 20IP
B4X20/BN20040 4 20 9 3.1 20IP
B4X25/BN20040 4 25 9 3.1 20IP
B5X12/BN20040 5 12 11 3.5 25IP
B5X14/BN20040 5 14 11 3.5 25IP
B5X16/BN20040 5 16 11 3.5 25IP
B5X18/BN20040 5 18 11 3.5 25IP
B5X20/BN20040 5 20 11 3.5 25IP
B5X25/BN20040 5 25 11 3.5 25IP
B5X30/BN20040 5 30 11 3.5 25IP
B6X14/BN20040 6 14 13.5 4.2 30IP
B6X16/BN20040 6 16 13.5 4.2 30IP
B6X18/BN20040 6 18 13.5 4.2 30IP
B6X20/BN20040 6 20 13.5 4.2 30IP
B6X25/BN20040 6 25 13.5 4.2 30IP
B6X30/BN20040 6 30 13.5 4.2 30IP