Screw; cheese head; BOSSARD

Screw; cheese head; BOSSARD, B1X10/BN402, B1.2X5/BN402, B1.2X8/BN402, B1.2X10/BN402 |EN|
Manufacturer
Type of mounting elementscrew
Materialsteel
Plating materialwithout coating
Kind of cutslotted
Kind of headcheese head
BN standardBN 402
DIN standardDIN 84A
ISO standardISO 1207
PN standardPN 82215
DimensionsFig. 1.
Symbol Product description Manufacturer's part number Thread Length Head diameter Head height Thread pitch
[mm] [mm] [mm]
B1X10/BN402 Screw;M1;M1x10;0.25;Head:cheese head;slotted;steel;DIN 84A 1163469 M1 10 2 0.7 0.25
B1.2X5/BN402 Screw;M1,2;M1.2x5;0.25;Head:cheese head;slotted;steel 1163507 M1,2 5 2 0.7 0.25
B1.2X10/BN402 Screw;M1,2;M1.2x10;0.25;Head:cheese head;slotted;steel 1163531 M1,2 10 2.3 0.8 0.25
B1.4X8/BN402 Screw;M1,4;M1.4x8;0.3;Head:cheese head;slotted;steel;DIN 84A 1163604 M1,4 8 2.6 0.9 0.3
B1.4X16/BN402 Screw;M1,4;M1.4x16;0.3;Head:cheese head;slotted;steel 1163639 M1,4 16 2.6 0.9 0.3