| Type of mounting element | screw |
| Kind of head | cheese head |
| Mechanical elements features | self-tapping |
| Symbol | Manufacturer | Material | Plating material | Kind of cut | BN standard | Hardness | Manufacturer's part number | Thread | Length | Head height | Head diameter | Cut size | Conform to the norm |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||||||||||
| K2.2X9.5/14585C-A2 | KRAFTBERG | A2 stainless steel | - | Torx® | - | - | K2.2X9.5/ISO14585C-A2 | 2,2 | 9.5 | - | - | - | ISO 14585C |
| B2.9X6.5/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1381059 | 2,9 | 6.5 | 1.75 | 5.6 | 0.8 | - |
| B2.9X22/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1398962 | 2,9 | 22 | 1.75 | 5.6 | 0.8 | - |
| B2.9X25/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1381105 | 2,9 | 25 | 1.75 | 5.6 | 0.8 | - |
| B3.5X6.5/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | B3.5X6.5/BN1014 | 3,5 | 6.5 | 2.1 | 6.9 | 1 | - |
| B3.5X16/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1381156 | 3,5 | 16 | 2.1 | 6.9 | 1 | - |
| B3.9X6.5/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1381180 | 3,9 | 6.5 | 2.25 | 7.5 | 1 | - |
| B3.9X9.5/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1381199 | 3,9 | 9.5 | 2.25 | 7.5 | 1 | - |
| B4.2X22/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1399012 | 4,2 | 22 | 2.45 | 8.2 | 1.2 | - |
| B4.2X25/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1381261 | 4,2 | 25 | 2.45 | 8.2 | 1.2 | - |
| B4.8X13/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1381296 | 4,8 | 13 | 2.8 | 9.5 | 1.2 | - |
| B5.5X13/BN1014 | BOSSARD | hardened steel | zinc | slotted | BN 1014 | 450 HV | 1381334 | 5,5 | 13 | 3.2 | 10.8 | 1.6 | - |