Manufacturer | BOSSARD |
Type of mounting element | screw |
Kind of head | countersunk |
Kind of cut | slotted |
Material | steel |
DIN standard | DIN 963A |
ISO standard | ISO 2009 |
PN standard | PN 82207 |
BN standard | BN 359 |
Plating material | zinc |
Strength class | 4.8 |
Symbol | Head height | Head diameter | Thread | Length | Cut size |
---|---|---|---|---|---|
[mm] | [mm] | [mm] | [mm] | ||
B2.5X10/BN359 | 4.7 | 1.5 | M2,5 | 10 | 0.6 |
B2.5X5/BN359 | 4.7 | 1.5 | M2,5 | 5 | 0.6 |
B2.5X6/BN359 | 4.7 | 1.5 | M2,5 | 6 | 0.6 |
B2.5X8/BN359 | 4.7 | 1.5 | M2,5 | 8 | 0.6 |
B3X10/BN359 | 1.65 | 5.6 | M3 | 10 | 0.8 |
B3X12/BN359 | 1.65 | 5.6 | M3 | 12 | 0.8 |
B3X16/BN359 | 1.65 | 5.6 | M3 | 16 | 0.8 |
B3X25/BN359 | 1.65 | 5.6 | M3 | 25 | 0.8 |
B3X30/BN359 | 1.65 | 5.6 | M3 | 30 | 0.8 |
B3X5/BN359 | 1.65 | 5.6 | M3 | 5 | 0.8 |
B3X6/BN359 | 1.65 | 5.6 | M3 | 6 | 0.8 |
B3X8/BN359 | 1.65 | 5.6 | M3 | 8 | 0.8 |
B4X5/BN359 | 7.5 | 2.2 | M4 | 5 | 1 |
B4X6/BN359 | 7.5 | 2.2 | M4 | 6 | 1 |
B4X8/BN359 | 7.5 | 2.2 | M4 | 8 | 1 |
B4X10/BN359 | 7.5 | 2.2 | M4 | 10 | 1 |
B4X12/BN359 | 7.5 | 2.2 | M4 | 12 | 1 |
B4X16/BN359 | 7.5 | 2.2 | M4 | 16 | 1 |
B4X20/BN359 | 7.5 | 2.2 | M4 | 20 | 1 |
B4X25/BN359 | 7.5 | 2.2 | M4 | 25 | 1 |
B4X30/BN359 | 7.5 | 2.2 | M4 | 30 | 1 |
B5X10/BN359 | 9.2 | 2.5 | M5 | 10 | 1.2 |
B5X12/BN359 | 9.2 | 2.5 | M5 | 12 | 1.2 |
B5X16/BN359 | 9.2 | 2.5 | M5 | 16 | 1.2 |
B5X20/BN359 | 9.2 | 2.5 | M5 | 20 | 1.2 |
B5X25/BN359 | 9.2 | 2.5 | M5 | 25 | 1.2 |
B5X30/BN359 | 9.2 | 2.5 | M5 | 30 | 1.2 |
B6X10/BN359 | 11 | 3 | M6 | 10 | 1.6 |
B6X12/BN359 | 11 | 3 | M6 | 12 | 1.6 |
B6X16/BN359 | 11 | 3 | M6 | 16 | 1.6 |
B6X20/BN359 | 11 | 3 | M6 | 20 | 1.6 |
B6X25/BN359 | 11 | 3 | M6 | 25 | 1.6 |
B6X30/BN359 | 11 | 3 | M6 | 30 | 1.6 |
B6X40/BN359 | 11 | 3 | M6 | 40 | 1.6 |
B6X50/BN359 | 11 | 3 | M6 | 50 | 1.6 |
B6X8/BN359 | 11 | 3 | M6 | 8 | 1.6 |