Screw; countersunk; Torx®; for plastic; BOSSARD

Screw; countersunk; Torx<sup>®</sup>; for plastic; BOSSARD, B2.2X10/BN2041, B2.2X12/BN2041 |EN|
Manufacturer
BN standardBN 2041
Type of mounting elementscrew
Kind of headcountersunk
Materialhardened steel
Plating materialzinc
Kind of cutTorx®
Screw applicationfor plastic
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm]
B2.2X12/BN2041 2,2 12 4.3 1.2 TX06
B2.2X16/BN2041 2,2 16 4.3 1.2 TX06
B2.2X8/BN2041 2,2 8 4.3 1.2 TX06
B2.5X10/BN2041 2,5 10 4.7 1.5 TX08
B2.5X14/BN2041 2,5 14 4.7 1.5 TX08
B2.5X16/BN2041 2,5 16 4.7 1.5 TX08
B2.5X6/BN2041 2,5 6 4.7 1.5 TX08
B2.5X8/BN2041 2,5 8 4.7 1.5 TX08
B3X10/BN2041 3 10 5.5 1.65 TX08
B3X12/BN2041 3 12 5.5 1.65 TX08
B3X14/BN2041 3 14 5.5 1.65 TX08
B3X20/BN2041 3 20 5.5 1.65 TX08
B3X25/BN2041 3 25 5.5 1.65 TX08
B3X8/BN2041 3 8 5.5 1.65 TX08
B3.5X10/BN2041 3,5 10 7.3 2.35 TX15
B3.5X12/BN2041 3,5 12 7.3 2.35 TX15
B3.5X14/BN2041 3,5 14 7.3 2.35 TX15
B3.5X16/BN2041 3,5 16 7.3 2.35 TX15
B3.5X25/BN2041 3,5 25 7.3 2.35 TX15
B3.5X8/BN2041 3,5 8 7.3 2.35 TX15
B4X10/BN2041 4 10 8.4 2.7 TX20
B4X12/BN2041 4 12 8.4 2.7 TX20
B4X14/BN2041 4 14 8.4 2.7 TX20
B4X16/BN2041 4 16 8.4 2.7 TX20
B4X20/BN2041 4 20 8.4 2.7 TX20
B4X25/BN2041 4 25 8.4 2.7 TX20
B4X8/BN2041 4 8 8.4 2.7 TX20