Screw; for plastic; button; Torx®; BOSSARD

Screw; for plastic; button; Torx<sup>®</sup>; BOSSARD, B3.5X10/BN20095, B3.5X12/BN20095 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headbutton
Kind of cutTorx®
Materialsteel
Plating materialzinc
BN standardBN 20095
Screw applicationfor plastic
Ver.with flange
Hardness380 HV
Symbol Thread Length Head height Flange diameter Cut size
[mm] [mm] [mm]
B3.5X18/BN20095 3,5 18 2.4 7 TX10
B3.5X20/BN20095 3,5 20 2.4 7 TX10
B3X10/BN20095 3 10 2.1 6 TX10
B3X12/BN20095 3 12 2.1 6 TX10
B3X16/BN20095 3 16 2.1 6 TX10
B3X6/BN20095 3 6 2.1 6 TX10
B3X7/BN20095 3 7 2.1 6 TX10
B3X8/BN20095 3 8 2.1 6 TX10
B4X10/BN20095 4 10 2.6 8 TX20
B4X12/BN20095 4 12 2.6 8 TX20
B4X16/BN20095 4 16 2.6 8 TX20
B4X18/BN20095 4 18 2.6 8 TX20
B4X20/BN20095 4 20 2.6 8 TX20
B4X25/BN20095 4 25 2.6 8 TX20
B5X10/BN20095 5 10 3.3 10 TX20
B5X12/BN20095 5 12 3.3 10 TX20
B5X16/BN20095 5 16 3.3 10 TX20
B5X20/BN20095 5 20 3.3 10 TX20
B5X25/BN20095 5 25 3.3 10 TX20
B5X30/BN20095 5 30 3.3 10 TX20
B5X35/BN20095 5 35 3.3 10 TX20