| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | hexagonal |
| Kind of cut | none |
| Material | stainless steel |
| Plating material | zinc |
| BN standard | BN 6027 |
| Thread | 6,5 |
| Head height | 4.8mm |
| Spanner size - inch | 3/8" |
| Symbol | Length |
|---|---|
| [mm] | |
| B6.5X19/BN6027 | 19 |
| B6.5X32/BN6027 | 32 |
| B6.5X50/BN6027 | 50 |
| B6.5X64/BN6027 | 64 |
| B6.5X75/BN6027 | 75 |
| B6.5X90/BN6027 | 90 |
| B6.5X100/BN6027 | 100 |