| Manufacturer | KRAFTBERG |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Phillips |
| Plating material | zinc, black finish |
| Strength class | 4.8 |
| DIN standard | DIN 7985 |
| ISO standard | ISO 7045 |
| PN standard | PN 82202 |
| Cut size | PH1 |
| Symbol | Thread | Length |
|---|---|---|
| [mm] | ||
| M2X3/D7985B | M2 | 3 |
| M2X5/D7985B | M2 | 5 |
| M2X6/D7985B | M2 | 6 |
| M2X8/D7985B | M2 | 8 |
| M2X10/D7985B | M2 | 10 |
| M2X14/D7985B | M2 | 14 |
| M2X16/D7985B | M2 | 16 |
| M2.5X3/D7985B | M2,5 | 3 |
| M2.5X4/D7985B | M2,5 | 4 |
| M2.5X5/D7985B | M2,5 | 5 |
| M2.5X6/D7985B | M2,5 | 6 |
| M2.5X8/D7985B | M2,5 | 8 |
| M2.5X10/D7985B | M2,5 | 10 |
| M2.5X12/D7985B | M2,5 | 12 |
| M2.5X14/D7985B | M2,5 | 14 |
| M2.5X16/D7985B | M2,5 | 16 |
| M2.5X20/D7985B | M2,5 | 20 |
| M3X4/D7985B | M3 | 4 |
| M3X5/D7985B | M3 | 5 |
| M3X6/D7985B | M3 | 6 |
| M3X8/D7985B | M3 | 8 |
| M3X10/D7985B | M3 | 10 |
| M3X12/D7985B | M3 | 12 |
| M3X14/D7985B | M3 | 14 |
| M3X16/D7985B | M3 | 16 |
| M3X18/D7985B | M3 | 18 |
| M3X20/D7985B | M3 | 20 |
| M3X25/D7985B | M3 | 25 |