| Manufacturer | KRAFTBERG |
| Type of mounting element | screw |
| Kind of head | countersunk |
| Kind of cut | Phillips |
| DIN standard | DIN 965 |
| ISO standard | ISO 7046 |
| PN standard | PN 82208 |
| Material | steel |
| Plating material | zinc, black finish |
| Strength class | 4.8 |
| Cut size | PH1 |
| Symbol | Thread | Length | Head diameter | Head height |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| M2X3/D965B | M2 | 3 | 3.8 | 1.2 |
| M2X4/D965B | M2 | 4 | 3.8 | 1.2 |
| M2X5/D965B | M2 | 5 | 3.8 | 1.2 |
| M2X6/D965B | M2 | 6 | 3.8 | 1.2 |
| M2X8/D965B | M2 | 8 | 3.8 | 1.2 |
| M2X10/D965B | M2 | 10 | 3.8 | 1.2 |
| M2X12/D965B | M2 | 12 | 3.8 | 1.2 |
| M2X14/D965B | M2 | 14 | 3.8 | 1.2 |
| M2.5X3/D965B | M2,5 | 3 | 4.7 | 1.5 |
| M2.5X4/D965B | M2,5 | 4 | 4.7 | 1.5 |
| M2.5X5/D965B | M2,5 | 5 | 4.7 | 1.5 |
| M2.5X6/D965B | M2,5 | 6 | 4.7 | 1.5 |
| M2.5X8/D965B | M2,5 | 8 | 4.7 | 1.5 |
| M2.5X10/D965B | M2,5 | 10 | 4.7 | 1.5 |
| M2.5X12/D965B | M2,5 | 12 | 4.7 | 1.5 |
| M2.5X16/D965B | M2,5 | 16 | 4.7 | 1.5 |
| M2.5X20/D965B | M2,5 | 20 | 4.7 | 1.5 |
| M3X5/D965B | M3 | 5 | 5.6 | 1.65 |
| M3X6/D965B | M3 | 6 | 5.6 | 1.65 |
| M3X8/D965B | M3 | 8 | 5.6 | 1.65 |
| M3X10/D965B | M3 | 10 | 5.6 | 1.65 |
| M3X12/D965B | M3 | 12 | 5.6 | 1.65 |
| M3X14/D965B | M3 | 14 | 5.6 | 1.65 |
| M3X16/D965B | M3 | 16 | 5.6 | 1.65 |
| M3X18/D965B | M3 | 18 | 5.6 | 1.65 |
| M3X20/D965B | M3 | 20 | 5.6 | 1.65 |
| M3X25/D965B | M3 | 25 | 5.6 | 1.65 |
| M3X30/D965B | M3 | 30 | 5.6 | 1.65 |