| Manufacturer | KRAFTBERG |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | hex key |
| DIN standard | DIN 912 |
| ISO standard | ISO 4762 |
| PN standard | PN 82302 |
| Material | A2 stainless steel |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| M2X3/D912-A2 | M2 | 3 | 3.8 | 2 | HEX 1.5 |
| M2X5/D912-A2 | M2 | 5 | 3.8 | 2 | HEX 1.5 |
| M2X8/D912-A2 | M2 | 8 | 3.8 | 2 | HEX 1.5 |
| M2X10/D912-A2 | M2 | 10 | 3.8 | 2 | HEX 1.5 |
| M2X20/D912-A2 | M2 | 20 | 3.8 | 2 | HEX 1.5 |
| M2.5X3/D912-A2 | M2,5 | 3 | 4.5 | 2.5 | HEX 2 |
| M2.5X4/D912-A2 | M2,5 | 4 | 4.5 | 2.5 | HEX 2 |
| M2.5X10/D912-A2 | M2,5 | 10 | 4.5 | 2.5 | HEX 2 |
| M2.5X16/D912-A2 | M2,5 | 16 | 4.5 | 2.5 | HEX 2 |
| M2.5X20/D912-A2 | M2,5 | 20 | 4.5 | 2.5 | HEX 2 |
| M3X4/D912-A2 | M3 | 4 | 5.5 | 3 | HEX 2.5 |
| M3X6/D912-A2 | M3 | 6 | 5.5 | 3 | HEX 2.5 |
| M3X8/D912-A2 | M3 | 8 | 5.5 | 3 | HEX 2.5 |
| M3X10/D912-A2 | M3 | 10 | 5.5 | 3 | HEX 2.5 |
| M3X14/D912-A2 | M3 | 14 | 5.5 | 3 | HEX 2.5 |
| M3X16/D912-A2 | M3 | 16 | 5.5 | 3 | HEX 2.5 |
| M3X20/D912-A2 | M3 | 20 | 5.5 | 3 | HEX 2.5 |
| M3X30/D912-A2 | M3 | 30 | 5.5 | 3 | HEX 2.5 |
| M3X45/D912-A2 | M3 | 45 | 5.5 | 3 | HEX 2.5 |
| M3X50/D912-A2 | M3 | 50 | 5.5 | 3 | HEX 2.5 |
| M3X60/D912-A2 | M3 | 60 | 5.5 | 3 | HEX 2.5 |
| M4X4/D912-A2 | M4 | 4 | 7 | 4 | HEX 3 |
| M4X5/D912-A2 | M4 | 5 | 7 | 4 | HEX 3 |
| M4X6/D912-A2 | M4 | 6 | 7 | 4 | HEX 3 |
| M4X8/D912-A2 | M4 | 8 | 7 | 4 | HEX 3 |
| M4X10/D912-A2 | M4 | 10 | 7 | 4 | HEX 3 |
| M4X12/D912-A2 | M4 | 12 | 7 | 4 | HEX 3 |
| M4X14/D912-A2 | M4 | 14 | 7 | 4 | HEX 3 |
| M4X16/D912-A2 | M4 | 16 | 7 | 4 | HEX 3 |
| M4X20/D912-A2 | M4 | 20 | 7 | 4 | HEX 3 |
| M4X25/D912-A2 | M4 | 25 | 7 | 4 | HEX 3 |
| M4X30/D912-A2 | M4 | 30 | 7 | 4 | HEX 3 |
| M4X35/D912-A2 | M4 | 35 | 7 | 4 | HEX 3 |
| M4X40/D912-A2 | M4 | 40 | 7 | 4 | HEX 3 |
| M4X45/D912-A2 | M4 | 45 | 7 | 4 | HEX 3 |
| M5X10/D912-A2 | M5 | 10 | 8.5 | 5 | HEX 4 |
| M5X12/D912-A2 | M5 | 12 | 8.5 | 5 | HEX 4 |
| M5X14/D912-A2 | M5 | 14 | 8.5 | 5 | HEX 4 |
| M5X16/D912-A2 | M5 | 16 | 8.5 | 5 | HEX 4 |
| M5X20/D912-A2 | M5 | 20 | 8.5 | 5 | HEX 4 |
| M5X25/D912-A2 | M5 | 25 | 8.5 | 5 | HEX 4 |
| M5X30/D912-A2 | M5 | 30 | 8.5 | 5 | HEX 4 |
| M5X40/D912-A2 | M5 | 40 | 8.5 | 5 | HEX 4 |
| M5X50/D912-A2 | M5 | 50 | 8.5 | 5 | HEX 4 |
| M5X60/D912-A2 | M5 | 60 | 8.5 | 5 | HEX 4 |
| M6X8/D912-A2 | M6 | 8 | 10 | 6 | HEX 5 |
| M6X10/D912-A2 | M6 | 10 | 10 | 6 | HEX 5 |
| M6X12/D912-A2 | M6 | 12 | 10 | 6 | HEX 5 |
| M6X14/D912-A2 | M6 | 14 | 10 | 6 | HEX 5 |
| M6X16/D912-A2 | M6 | 16 | 10 | 6 | HEX 5 |
| M6X18/D912-A2 | M6 | 18 | 10 | 6 | HEX 5 |
| M6X20/D912-A2 | M6 | 20 | 10 | 6 | HEX 5 |
| M6X25/D912-A2 | M6 | 25 | 10 | 6 | HEX 5 |
| M6X30/D912-A2 | M6 | 30 | 10 | 6 | HEX 5 |
| M6X35/D912-A2 | M6 | 35 | 10 | 6 | HEX 5 |
| M6X40/D912-A2 | M6 | 40 | 10 | 6 | HEX 5 |
| M6X45/D912-A2 | M6 | 45 | 10 | 6 | HEX 5 |
| M6X50/D912-A2 | M6 | 50 | 10 | 6 | HEX 5 |
| M6X60/D912-A2 | M6 | 60 | 10 | 6 | HEX 5 |
| M6X70/D912-A2 | M6 | 70 | 10 | 6 | HEX 5 |
| M8X10/D912-A2 | M8 | 10 | 13 | 8 | HEX 6 |
| M8X12/D912-A2 | M8 | 12 | 13 | 8 | HEX 6 |
| M8X14/D912-A2 | M8 | 14 | 13 | 8 | HEX 6 |
| M8X16/D912-A2 | M8 | 16 | 13 | 8 | HEX 6 |
| M8X18/D912-A2 | M8 | 18 | 13 | 8 | HEX 6 |
| M8X20/D912-A2 | M8 | 20 | 13 | 8 | HEX 6 |
| M8X22/D912-A2 | M8 | 22 | 13 | 8 | HEX 6 |
| M8X25/D912-A2 | M8 | 25 | 13 | 8 | HEX 6 |
| M8X30/D912-A2 | M8 | 30 | 13 | 8 | HEX 6 |
| M8X35/D912-A2 | M8 | 35 | 13 | 8 | HEX 6 |
| M8X40/D912-A2 | M8 | 40 | 13 | 8 | HEX 6 |
| M8X50/D912-A2 | M8 | 50 | 13 | 8 | HEX 6 |
| M8X60/D912-A2 | M8 | 60 | 13 | 8 | HEX 6 |
| M10X20/D912-A2 | M10 | 20 | 16 | 10 | HEX 8 |
| M10X25/D912-A2 | M10 | 25 | 16 | 10 | HEX 8 |
| M10X30/D912-A2 | M10 | 30 | 16 | 10 | HEX 8 |
| M10X35/D912-A2 | M10 | 35 | 16 | 10 | HEX 8 |
| M10X40/D912-A2 | M10 | 40 | 16 | 10 | HEX 8 |
| M10X50/D912-A2 | M10 | 50 | 16 | 10 | HEX 8 |
| M10X60/D912-A2 | M10 | 60 | 16 | 10 | HEX 8 |
| M10X80/D912-A2 | M10 | 80 | 16 | 10 | HEX 8 |
| M12X20/D912-A2 | M12 | 20 | 18 | 12 | HEX 10 |
| M12X30/D912-A2 | M12 | 30 | 18 | 12 | HEX 10 |
| M12X40/D912-A2 | M12 | 40 | 18 | 12 | HEX 10 |
| M12X45/D912-A2 | M12 | 45 | 18 | 12 | HEX 10 |