| Manufacturer | KRAFTBERG |
| Type of mounting element | screw |
| Kind of head | hexagonal |
| Kind of cut | none |
| DIN standard | DIN 933 |
| PN standard | PN 82105 |
| ISO standard | ISO 4017 |
| Dimensions | Fig. 1. |
| Material | A2 stainless steel |
| Symbol | Thread | Length | Spanner size |
|---|---|---|---|
| [mm] | [mm] | ||
| M5X10/D933-A2 | M5 | 10 | 8 |
| M5X12/D933-A2 | M5 | 12 | 8 |
| M5X16/D933-A2 | M5 | 16 | 8 |
| M5X20/D933-A2 | M5 | 20 | 8 |
| M5X30/D933-A2 | M5 | 30 | 8 |
| M5X40/D933-A2 | M5 | 40 | 8 |
| M5X55/D933-A2 | M5 | 55 | 8 |
| M6X10/D933-A2 | M6 | 10 | 10 |
| M6X12/D933-A2 | M6 | 12 | 10 |
| M6X16/D933-A2 | M6 | 16 | 10 |
| M6X20/D933-A2 | M6 | 20 | 10 |
| M6X30/D933-A2 | M6 | 30 | 10 |
| M6X40/D933-A2 | M6 | 40 | 10 |
| M6X50/D933-A2 | M6 | 50 | 10 |
| M6X60/D933-A2 | M6 | 60 | 10 |
| M8X10/D933-A2 | M8 | 10 | 13 |
| M8X12/D933-A2 | M8 | 12 | 13 |
| M8X16/D933-A2 | M8 | 16 | 13 |
| M8X20/D933-A2 | M8 | 20 | 13 |
| M8X30/D933-A2 | M8 | 30 | 13 |
| M8X40/D933-A2 | M8 | 40 | 13 |
| M8X60/D933-A2 | M8 | 60 | 13 |
| M10X12/D933-A2 | M10 | 12 | 17 |
| M10X16/D933-A2 | M10 | 16 | 17 |
| M10X20/D933-A2 | M10 | 20 | 17 |
| M10X30/D933-A2 | M10 | 30 | 17 |
| M10X40/D933-A2 | M10 | 40 | 17 |
| M10X50/D933-A2 | M10 | 50 | 17 |
| M10X60/D933-A2 | M10 | 60 | 17 |