| Manufacturer | KRAFTBERG |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Phillips |
| Material | acid resistant steel A4 |
| DIN standard | DIN 7981C |
| PN standard | PN 83116 |
| ISO standard | ISO 7049 |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| K2.2X13/D7981C-A4 | 2,2 | 13 | 4.2 | 1.8 | PH1 |
| K2.2X16/D7981C-A4 | 2,2 | 16 | 4.2 | 1.8 | PH1 |
| K2.2X25/D7981C-A4 | 2,2 | 25 | 4.2 | 1.8 | PH1 |
| K2.2X6.5/D7981C-A4 | 2,2 | 6.5 | 4.2 | 1.8 | PH1 |
| K2.2X9.5/D7981C-A4 | 2,2 | 9.5 | 4.2 | 1.8 | PH1 |
| K2.9X6.5/D7981C-A4 | 2,9 | 6.5 | 5.6 | 2.2 | PH1 |
| K2.9X9.5/D7981C-A4 | 2,9 | 9.5 | 5.6 | 2.2 | PH1 |
| K2.9X16/D7981C-A4 | 2,9 | 16 | 5.6 | 2.2 | PH1 |
| K2.9X19/D7981C-A4 | 2,9 | 19 | 5.6 | 2.2 | PH1 |
| K2.9X32/D7981C-A4 | 2,9 | 32 | 5.6 | 2.2 | PH1 |
| K3.5X13/D7981C-A4 | 3,5 | 13 | 6.9 | 2.6 | PH2 |
| K3.5X16/D7981C-A4 | 3,5 | 16 | 6.9 | 2.6 | PH2 |
| K3.5X32/D7981C-A4 | 3,5 | 32 | 6.9 | 2.6 | PH2 |
| K3.5X38/D7981C-A4 | 3,5 | 38 | 6.9 | 2.6 | PH2 |
| K3.5X9.5/D7981C-A4 | 3,5 | 9.5 | 6.9 | 2.6 | PH2 |
| K3.9X13/D7981C-A4 | 3,9 | 13 | 7.5 | 2.8 | PH2 |
| K3.9X19/D7981C-A4 | 3,9 | 19 | 7.5 | 2.8 | PH2 |
| K3.9X32/D7981C-A4 | 3,9 | 32 | 7.5 | 2.8 | PH2 |
| K3.9X38/D7981C-A4 | 3,9 | 38 | 7.5 | 2.8 | PH2 |
| K3.9X9.5/D7981C-A4 | 3,9 | 9.5 | 7.5 | 2.8 | PH2 |
| K4.2X13/D7981C-A4 | 4,2 | 13 | 8.2 | 3.05 | PH2 |
| K4.2X16/D7981C-A4 | 4,2 | 16 | 8.2 | 3.05 | PH2 |
| K4.2X19/D7981C-A4 | 4,2 | 19 | 8.2 | 3.05 | PH2 |
| K4.2X25/D7981C-A4 | 4,2 | 25 | 8.2 | 3.05 | PH2 |
| K4.2X9.5/D7981C-A4 | 4,2 | 9.5 | 8.2 | 3.05 | PH2 |
| K4.8X13/D7981C-A4 | 4,8 | 13 | 9.5 | 3.55 | PH2 |
| K4.8X16/D7981C-A4 | 4,8 | 16 | 9.5 | 3.55 | PH2 |
| K4.8X25/D7981C-A4 | 4,8 | 25 | 9.5 | 3.55 | PH2 |
| K4.8X38/D7981C-A4 | 4,8 | 38 | 9.5 | 3.55 | PH2 |
| K5.5X19/D7981C-A4 | 5,5 | 19 | 10.8 | 3.95 | PH3 |
| K5.5X45/D7981C-A4 | 5,5 | 45 | 10.8 | 3.95 | PH3 |
| K6.3X22/D7981C-A4 | 6,3 | 22 | 12.5 | 4.55 | PH3 |
| K6.3X25/D7981C-A4 | 6,3 | 25 | 12.5 | 4.55 | PH3 |
| K6.3X45/D7981C-A4 | 6,3 | 45 | 12.5 | 4.55 | PH3 |