Screw; KRAFTBERG

Screw; KRAFTBERG, M10X12/D933-A4, M10X16/D933-A4, M10X20/D933-A4, M10X30/D933-A4 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headhexagonal
Kind of cutnone
DIN standardDIN 933
PN standardPN 82105
ISO standardISO 4017
DimensionsFig. 1.
Materialacid resistant steel A4
Symbol Thread Length Spanner size
[mm] [mm]
M10X12/D933-A4 M10 12 17
M10X16/D933-A4 M10 16 17
M10X20/D933-A4 M10 20 17
M10X30/D933-A4 M10 30 17
M10X40/D933-A4 M10 40 17
M10X50/D933-A4 M10 50 17
M10X60/D933-A4 M10 60 17
M5X10/D933-A4 M5 10 8
M5X12/D933-A4 M5 12 8
M5X16/D933-A4 M5 16 8
M5X20/D933-A4 M5 20 8
M5X30/D933-A4 M5 30 8
M5X40/D933-A4 M5 40 8
M5X55/D933-A4 M5 55 8
M6X10/D933-A4 M6 10 10
M6X12/D933-A4 M6 12 10
M6X16/D933-A4 M6 16 10
M6X20/D933-A4 M6 20 10
M6X30/D933-A4 M6 30 10
M6X40/D933-A4 M6 40 10
M6X50/D933-A4 M6 50 10
M6X60/D933-A4 M6 60 10
M8X10/D933-A4 M8 10 13
M8X12/D933-A4 M8 12 13
M8X16/D933-A4 M8 16 13
M8X20/D933-A4 M8 20 13
M8X30/D933-A4 M8 30 13
M8X40/D933-A4 M8 40 13
M8X60/D933-A4 M8 60 13