Screw; KRAFTBERG

Screw; KRAFTBERG, M3X4/ISO7380-1-A2, M3X6/ISO7380-1-A2, M3X8/ISO7380-1-A2, M3X10/ISO7380-1-A2 |EN|
Manufacturer
Type of mounting elementscrew
MaterialA2 stainless steel
Kind of headbutton
Kind of cuthex key
ISO standardISO 7380-1
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
M3X4/ISO7380-1-A2 M3 4 5.7 1.65 HEX 2
M3X6/ISO7380-1-A2 M3 6 5.7 1.65 HEX 2
M3X8/ISO7380-1-A2 M3 8 5.7 1.65 HEX 2
M3X10/ISO7380-1-A2 M3 10 5.7 1.65 HEX 2
M3X12/ISO7380-1-A2 M3 12 5.7 1.65 HEX 2
M3X16/ISO7380-1-A2 M3 16 5.7 1.65 HEX 2
M3X20/ISO7380-1-A2 M3 20 5.7 1.65 HEX 2
M3X25/ISO7380-1-A2 M3 25 5.7 1.65 HEX 2
M3X30/ISO7380-1-A2 M3 30 5.7 1.65 HEX 2
M4X5/ISO7380-1-A2 M4 5 7.6 2.2 HEX 2.5
M4X6/ISO7380-1-A2 M4 6 7.6 2.2 HEX 2.5
M4X8/ISO7380-1-A2 M4 8 7.6 2.2 HEX 2.5
M4X10/ISO7380-1-A2 M4 10 7.6 2.2 HEX 2.5
M4X12/ISO7380-1-A2 M4 12 7.6 2.2 HEX 2.5
M4X16/ISO7380-1-A2 M4 16 7.6 2.2 HEX 2.5
M4X20/ISO7380-1-A2 M4 20 7.6 2.2 HEX 2.5
M4X25/ISO7380-1-A2 M4 25 7.6 2.2 HEX 2.5
M4X30/ISO7380-1-A2 M4 30 7.6 2.2 HEX 2.5
M5X6/ISO7380-1-A2 M5 6 9.5 2.75 HEX 3
M5X8/ISO7380-1-A2 M5 8 9.5 2.75 HEX 3
M5X10/ISO7380-1-A2 M5 10 9.5 2.75 HEX 3
M5X12/ISO7380-1-A2 M5 12 9.5 2.75 HEX 3
M5X16/ISO7380-1-A2 M5 16 9.5 2.75 HEX 3
M5X20/ISO7380-1-A2 M5 20 9.5 2.75 HEX 3
M5X25/ISO7380-1-A2 M5 25 9.5 2.75 HEX 3
M5X30/ISO7380-1-A2 M5 30 9.5 2.75 HEX 3
M6X8/ISO7380-1-A2 M6 8 10.5 3.3 HEX 4
M6X10/ISO7380-1-A2 M6 10 10.5 3.3 HEX 4
M6X12/ISO7380-1-A2 M6 12 10.5 3.3 HEX 4
M6X16/ISO7380-1-A2 M6 16 10.5 3.3 HEX 4
M6X20/ISO7380-1-A2 M6 20 10.5 3.3 HEX 4
M6X25/ISO7380-1-A2 M6 25 10.5 3.3 HEX 4
M6X30/ISO7380-1-A2 M6 30 10.5 3.3 HEX 4
M6X35/ISO7380-1-A2 M6 35 10.5 3.3 HEX 4
M6X40/ISO7380-1-A2 M6 40 10.5 3.3 HEX 4
M6X50/ISO7380-1-A2 M6 50 10.5 3.3 HEX 4
M6X60/ISO7380-1-A2 M6 60 10.5 3.3 HEX 4
M6X70/ISO7380-1-A2 M6 70 10.5 3.3 HEX 4