Screw; KRAFTBERG

Screw; KRAFTBERG, K3X4-ISO10642-A2, K3X6-ISO10642-A2, K3X8-ISO10642-A2, K3X10-ISO10642-A2 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cuthex key
MaterialA2 stainless steel
ISO standardISO 10642
DIN standardDIN 7991
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
K3X4-ISO10642-A2 M3 4 6 1.7 HEX 2
K3X6-ISO10642-A2 M3 6 6 1.7 HEX 2
K3X8-ISO10642-A2 M3 8 6 1.7 HEX 2
K3X10-ISO10642-A2 M3 10 6 1.7 HEX 2
K3X16-ISO10642-A2 M3 16 6 1.7 HEX 2
K3X20-ISO10642-A2 M3 20 6 1.7 HEX 2
K3X25-ISO10642-A2 M3 25 6 1.7 HEX 2
K3X30-ISO10642-A2 M3 30 6 1.7 HEX 2
K3X50-ISO10642-A2 M3 50 6 1.7 HEX 2
K4X6-ISO10642-A2 M4 6 8 2.3 HEX 2.5
K4X8-ISO10642-A2 M4 8 8 2.3 HEX 2.5
K4X10-ISO10642-A2 M4 10 8 2.3 HEX 2.5
K4X12-ISO10642-A2 M4 12 8 2.3 HEX 2.5
K4X14-ISO10642-A2 M4 14 8 2.3 HEX 2.5
K4X16-ISO10642-A2 M4 16 8 2.3 HEX 2.5
K4X18-ISO10642-A2 M4 18 8 2.3 HEX 2.5
K4X20-ISO10642-A2 M4 20 8 2.3 HEX 2.5
K4X22-ISO10642-A2 M4 22 8 2.3 HEX 2.5
K4X25-ISO10642-A2 M4 25 8 2.3 HEX 2.5
K4X30-ISO10642-A2 M4 30 8 2.3 HEX 2.5
K4X40-ISO10642-A2 M4 40 8 2.3 HEX 2.5
K4X50-ISO10642-A2 M4 50 8 2.3 HEX 2.5
K5X8-ISO10642-A2 M5 8 10 2.8 HEX 3
K5X10-ISO10642-A2 M5 10 10 2.8 HEX 3
K5X12-ISO10642-A2 M5 12 10 2.8 HEX 3
K5X16-ISO10642-A2 M5 16 10 2.8 HEX 3
K5X18-ISO10642-A2 M5 18 10 2.8 HEX 3
K5X20-ISO10642-A2 M5 20 10 2.8 HEX 3
K5X25-ISO10642-A2 M5 25 10 2.8 HEX 3
K5X30-ISO10642-A2 M5 30 10 2.8 HEX 3
K5X35-ISO10642-A2 M5 35 10 2.8 HEX 3
K5X40-ISO10642-A2 M5 40 10 2.8 HEX 3
K5X50-ISO10642-A2 M5 50 10 2.8 HEX 3
K6X10-ISO10642-A2 M6 10 12 3.3 HEX 4
K6X12-ISO10642-A2 M6 12 12 3.3 HEX 4
K6X14-ISO10642-A2 M6 14 12 3.3 HEX 4
K6X16-ISO10642-A2 M6 16 12 3.3 HEX 4
K6X20-ISO10642-A2 M6 20 12 3.3 HEX 4
K6X25-ISO10642-A2 M6 25 12 3.3 HEX 4
K6X30-ISO10642-A2 M6 30 12 3.3 HEX 4
K6X35-ISO10642-A2 M6 35 12 3.3 HEX 4
K6X40-ISO10642-A2 M6 40 12 3.3 HEX 4
K6X50-ISO10642-A2 M6 50 12 3.3 HEX 4
K6X60-ISO10642-A2 M6 60 12 3.3 HEX 4
K8X12-ISO10642-A2 M8 12 16 4.4 HEX 5
K8X16-ISO10642-A2 M8 16 16 4.4 HEX 5
K8X20-ISO10642-A2 M8 20 16 4.4 HEX 5
K8X25-ISO10642-A2 M8 25 16 4.4 HEX 5
K8X30-ISO10642-A2 M8 30 16 4.4 HEX 5
K8X50-ISO10642-A2 M8 50 16 4.4 HEX 5
K8X60-ISO10642-A2 M8 60 16 4.4 HEX 5
K8X70-ISO10642-A2 M8 70 16 4.4 HEX 5
K8X80-ISO10642-A2 M8 80 16 4.4 HEX 5
K10X20-ISO10642-A2 M10 20 20 5.5 HEX 6
K10X25-ISO10642-A2 M10 25 20 5.5 HEX 6
K10X30-ISO10642-A2 M10 30 20 5.5 HEX 6
K10X40-ISO10642-A2 M10 40 20 5.5 HEX 6
K10X50-ISO10642-A2 M10 50 20 5.5 HEX 6
K10X60-ISO10642-A2 M10 60 20 5.5 HEX 6