| Manufacturer | KRAFTBERG |
| Type of mounting element | screw |
| Material | A2 stainless steel |
| Kind of head | button |
| Kind of cut | hex key |
| ISO standard | ISO 7380-F |
| Version | with flange |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||
| K3X4/ISO7380-2-A2 | M3 | 4 | 6.9 | 1.65 | HEX 2 |
| K3X10/ISO7380-2-A2 | M3 | 10 | 6.9 | 1.65 | HEX 2 |
| K3X12/ISO7380-2-A2 | M3 | 12 | 6.9 | 1.65 | HEX 2 |
| K3X20/ISO7380-2-A2 | M3 | 20 | 6.9 | 1.65 | HEX 2 |
| K4X5/ISO7380-2-A2 | M4 | 5 | 9.4 | 2.2 | HEX 2.5 |
| K4X10/ISO7380-2-A2 | M4 | 10 | 9.4 | 2.2 | HEX 2.5 |
| K4X12/ISO7380-2-A2 | M4 | 12 | 9.4 | 2.2 | HEX 2.5 |
| K4X14/ISO7380-2-A2 | M4 | 14 | 9.4 | 2.2 | HEX 2.5 |
| K4X20/ISO7380-2-A2 | M4 | 20 | 9.4 | 2.2 | HEX 2.5 |
| K4X25/ISO7380-2-A2 | M4 | 25 | 9.4 | 2.2 | HEX 2.5 |
| K4X30/ISO7380-2-A2 | M4 | 30 | 9.4 | 2.2 | HEX 2.5 |
| K4X35/ISO7380-2-A2 | M4 | 35 | 9.4 | 2.2 | HEX 2.5 |
| K4X40/ISO7380-2-A2 | M4 | 40 | 9.4 | 2.2 | HEX 2.5 |
| K5X10/ISO7380-2-A2 | M5 | 10 | 11.8 | 2.75 | HEX 3 |
| K5X12/ISO7380-2-A2 | M5 | 12 | 11.8 | 2.75 | HEX 3 |
| K5X20/ISO7380-2-A2 | M5 | 20 | 11.8 | 2.75 | HEX 3 |
| K5X25/ISO7380-2-A2 | M5 | 25 | 11.8 | 2.75 | HEX 3 |
| K5X30/ISO7380-2-A2 | M5 | 30 | 11.8 | 2.75 | HEX 3 |
| K5X35/ISO7380-2-A2 | M5 | 35 | 11.8 | 2.75 | HEX 3 |
| K5X40/ISO7380-2-A2 | M5 | 40 | 11.8 | 2.75 | HEX 3 |
| K5X6/ISO7380-2-A2 | M5 | 6 | 11.8 | 2.75 | HEX 3 |
| K5X8/ISO7380-2-A2 | M5 | 8 | 11.8 | 2.75 | HEX 3 |
| K6X8/ISO7380-2-A2 | M6 | 8 | 13.6 | 3.3 | HEX 4 |
| K6X10/ISO7380-2-A2 | M6 | 10 | 13.6 | 3.3 | HEX 4 |
| K6X12/ISO7380-2-A2 | M6 | 12 | 13.6 | 3.3 | HEX 4 |
| K6X16/ISO7380-2-A2 | M6 | 16 | 13.6 | 3.3 | HEX 4 |
| K6X20/ISO7380-2-A2 | M6 | 20 | 13.6 | 3.3 | HEX 4 |
| K6X30/ISO7380-2-A2 | M6 | 30 | 13.6 | 3.3 | HEX 4 |
| K6X40/ISO7380-2-A2 | M6 | 40 | 13.6 | 3.3 | HEX 4 |
| K6X50/ISO7380-2-A2 | M6 | 50 | 13.6 | 3.3 | HEX 4 |
| K6X60/ISO7380-2-A2 | M6 | 60 | 13.6 | 3.3 | HEX 4 |
| K8X10/ISO7380-2-A2 | M8 | 10 | 17.8 | 4.4 | HEX 5 |
| K8X12/ISO7380-2-A2 | M8 | 12 | 17.8 | 4.4 | HEX 5 |
| K8X16/ISO7380-2-A2 | M8 | 16 | 17.8 | 4.4 | HEX 5 |
| K8X20/ISO7380-2-A2 | M8 | 20 | 17.8 | 4.4 | HEX 5 |
| K8X25/ISO7380-2-A2 | M8 | 25 | 17.8 | 4.4 | HEX 5 |
| K8X30/ISO7380-2-A2 | M8 | 30 | 17.8 | 4.4 | HEX 5 |
| K8X35/ISO7380-2-A2 | M8 | 35 | 17.8 | 4.4 | HEX 5 |
| K8X40/ISO7380-2-A2 | M8 | 40 | 17.8 | 4.4 | HEX 5 |
| K8X50/ISO7380-2-A2 | M8 | 50 | 17.8 | 4.4 | HEX 5 |
| K8X60/ISO7380-2-A2 | M8 | 60 | 17.8 | 4.4 | HEX 5 |
| K10X16ISO7380-2-A2 | M10 | 16 | - | - | HEX 6 |
| K10X20ISO7380-2-A2 | M10 | 20 | - | - | HEX 6 |
| K10X25ISO7380-2-A2 | M10 | 25 | - | - | HEX 6 |
| K10X30ISO7380-2-A2 | M10 | 30 | - | - | HEX 6 |
| K10X35ISO7380-2-A2 | M10 | 35 | - | - | HEX 6 |
| K10X40ISO7380-2-A2 | M10 | 40 | - | - | HEX 6 |
| K10X50ISO7380-2-A2 | M10 | 50 | - | - | HEX 6 |
| K10X12ISO7380-2-A2 | M10 | 23 | - | - | HEX 6 |