Screw; KRAFTBERG

Screw; KRAFTBERG, K10X12-ISO10642-A4, K10X18-ISO10642-A4, K10X20-ISO10642-A4 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cuthex key
Materialacid resistant steel A4
ISO standardISO 10642
DIN standardDIN 7991
Symbol Thread Head height Length Head diameter Cut size
[mm] [mm] [mm] [mm]
K10X12-ISO10642-A4 M10 5.5 12 20 HEX 6
K10X18-ISO10642-A4 M10 5.5 18 20 HEX 6
K10X20-ISO10642-A4 M10 5.5 20 20 HEX 6
K10X25-ISO10642-A4 M10 5.5 25 20 HEX 6
K10X30-ISO10642-A4 M10 5.5 30 20 HEX 6
K10X35-ISO10642-A4 M10 5.5 35 20 HEX 6
K10X40-ISO10642-A4 M10 5.5 40 20 HEX 6
K10X50-ISO10642-A4 M10 5.5 50 20 HEX 6
K10X60-ISO10642-A4 M10 5.5 60 20 HEX 6
K10X70-ISO10642-A4 M10 5.5 70 20 HEX 6
K10X80-ISO10642-A4 M10 5.5 80 20 HEX 6
K12X20-ISO10642-A4 M12 6.5 20 24 HEX 8
K12X25-ISO10642-A4 M12 6.5 25 24 HEX 8
K12X30-ISO10642-A4 M12 6.5 30 24 HEX 8
K12X35-ISO10642-A4 M12 6.5 35 24 HEX 8
K12X40-ISO10642-A4 M12 6.5 40 24 HEX 8
K12X45-ISO10642-A4 M12 6.5 45 24 HEX 8
K12X50-ISO10642-A4 M12 6.5 50 24 HEX 8
K12X60-ISO10642-A4 M12 6.5 60 24 HEX 8
K12X70-ISO10642-A4 M12 6.5 70 24 HEX 8
K3X10-ISO10642-A4 M3 1.7 10 6 HEX 2
K3X12-ISO10642-A4 M3 1.7 12 6 HEX 2
K3X14-ISO10642-A4 M3 1.7 14 6 HEX 2
K3X16-ISO10642-A4 M3 1.7 16 6 HEX 2
K3X20-ISO10642-A4 M3 1.7 20 6 HEX 2
K3X25-ISO10642-A4 M3 1.7 25 6 HEX 2
K3X30-ISO10642-A4 M3 1.7 30 6 HEX 2
K3X40-ISO10642-A4 M3 1.7 40 6 HEX 2
K3X8-ISO10642-A4 M3 1.7 8 6 HEX 2
K4X10-ISO10642-A4 M4 2.3 10 8 HEX 2.5
K4X12-ISO10642-A4 M4 2.3 12 8 HEX 2.5
K4X14-ISO10642-A4 M4 2.3 14 8 HEX 2.5
K4X20-ISO10642-A4 M4 2.3 20 8 HEX 2.5
K4X25-ISO10642-A4 M4 2.3 25 8 HEX 2.5
K4X30-ISO10642-A4 M4 2.3 30 8 HEX 2.5
K4X35-ISO10642-A4 M4 2.3 35 8 HEX 2.5
K4X40-ISO10642-A4 M4 2.3 40 8 HEX 2.5
K4X6-ISO10642-A4 M4 2.3 6 8 HEX 2.5
K4X8-ISO10642-A4 M4 2.3 8 8 HEX 2.5
K5X10-ISO10642-A4 M5 2.8 10 10 HEX 3
K5X16-ISO10642-A4 M5 2.8 16 10 HEX 3
K5X20-ISO10642-A4 M5 2.8 20 10 HEX 3
K5X22-ISO10642-A4 M5 2.8 22 10 HEX 3
K5X25-ISO10642-A4 M5 2.8 25 10 HEX 3
K5X30-ISO10642-A4 M5 2.8 30 10 HEX 3
K5X35-ISO10642-A4 M5 2.8 35 10 HEX 3
K5X40-ISO10642-A4 M5 2.8 40 10 HEX 3
K5X50-ISO10642-A4 M5 2.8 50 10 HEX 3
K5X60-ISO10642-A4 M5 2.8 60 10 HEX 3
K5X6-ISO10642-A4 M5 2.8 6 10 HEX 3
K5X70-ISO10642-A4 M5 2.8 70 10 HEX 3
K5X8-ISO10642-A4 M5 2.8 8 10 HEX 3
K6X10-ISO10642-A4 M6 3.3 10 12 HEX 4
K6X12-ISO10642-A4 M6 3.3 12 12 HEX 4
K6X14-ISO10642-A4 M6 3.3 14 12 HEX 4
K6X16-ISO10642-A4 M6 3.3 16 12 HEX 4
K6X20-ISO10642-A4 M6 3.3 20 12 HEX 4
K6X25-ISO10642-A4 M6 3.3 25 12 HEX 4
K6X30-ISO10642-A4 M6 3.3 30 12 HEX 4
K6X40-ISO10642-A4 M6 3.3 40 12 HEX 4
K6X50-ISO10642-A4 M6 3.3 50 12 HEX 4
K6X60-ISO10642-A4 M6 3.3 60 12 HEX 4
K6X70-ISO10642-A4 M6 3.3 70 12 HEX 4
K6X8-ISO10642-A4 M6 3.3 8 12 HEX 4
K8X10-ISO10642-A4 M8 4.4 10 16 HEX 5
K8X12-ISO10642-A4 M8 4.4 12 16 HEX 5
K8X14-ISO10642-A4 M8 4.4 14 16 HEX 5
K8X16-ISO10642-A4 M8 4.4 16 16 HEX 5
K8X20-ISO10642-A4 M8 4.4 20 16 HEX 5
K8X22-ISO10642-A4 M8 4.4 22 16 HEX 5
K8X25-ISO10642-A4 M8 4.4 25 16 HEX 5
K8X30-ISO10642-A4 M8 4.4 30 16 HEX 5
K8X35-ISO10642-A4 M8 4.4 35 16 HEX 5
K8X40-ISO10642-A4 M8 4.4 40 16 HEX 5
K8X50-ISO10642-A4 M8 4.4 50 16 HEX 5
K8X60-ISO10642-A4 M8 4.4 60 16 HEX 5
K8X70-ISO10642-A4 M8 4.4 70 16 HEX 5