Screw; KRAFTBERG

Screw; KRAFTBERG, M2X3/D7985, M2X4/D7985, M2X5/D7985, M2X6/D7985, M2X8/D7985, M2X10/D7985 |EN|
Manufacturer
Strength class4.8
Kind of headcheese head
Kind of cutPhillips
Plating materialzinc
DIN standardDIN 7985
PN standardPN 82202
Materialsteel
ISO standardISO 7045
Cut sizePH1
Symbol Thread Length
[mm]
M2X3/D7985 M2 3
M2X4/D7985 M2 4
M2X5/D7985 M2 5
M2X6/D7985 M2 6
M2X8/D7985 M2 8
M2X10/D7985 M2 10
M2X14/D7985 M2 14
M2X16/D7985 M2 16
M2.5X3/D7985 M2,5 3
M2.5X4/D7985 M2,5 4
M2.5X5/D7985 M2,5 5
M2.5X6/D7985 M2,5 6
M2.5X8/D7985 M2,5 8
M2.5X10/D7985 M2,5 10
M2.5X12/D7985 M2,5 12
M2.5X14/D7985 M2,5 14
M3X3/D7985 M3 3
M3X4/D7985 M3 4
M3X5/D7985 M3 5
M3X6/D7985 M3 6
M3X8/D7985 M3 8
M3X10/D7985 M3 10
M3X12/D7985 M3 12
M3X14/D7985 M3 14
M3X16/D7985 M3 16
M3X18/D7985 M3 18
M3X20/D7985 M3 20
M3X25/D7985 M3 25
M3X30/D7985 M3 30