| Manufacturer | KRAFTBERG |
| Kind of head | countersunk |
| Kind of cut | Phillips |
| Strength class | 4.8 |
| Material | steel |
| Plating material | zinc |
| DIN standard | DIN 965 |
| ISO standard | ISO 7046 |
| PN standard | PN 82208 |
| Cut size | PH1 |
| Symbol | Thread | Length |
|---|---|---|
| [mm] | ||
| M2X4/D965 | M2 | 4 |
| M2X5/D965 | M2 | 5 |
| M2X6/D965 | M2 | 6 |
| M2X8/D965 | M2 | 8 |
| M2X10/D965 | M2 | 10 |
| M2X14/D965 | M2 | 14 |
| M2X16/D965 | M2 | 16 |
| M2.5X3/D965 | M2,5 | 3 |
| M2.5X4/D965 | M2,5 | 4 |
| M2.5X5/D965 | M2,5 | 5 |
| M2.5X6/D965 | M2,5 | 6 |
| M2.5X8/D965 | M2,5 | 8 |
| M3X4/D965 | M3 | 4 |
| M3X5/D965 | M3 | 5 |
| M3X6/D965 | M3 | 6 |
| M3X8/D965 | M3 | 8 |
| M3X10/D965 | M3 | 10 |
| M3X14/D965 | M3 | 14 |
| M3X16/D965 | M3 | 16 |