Screw mounted cable tie clamps

Screw mounted cable tie clamps, HC-0R, HC-1, HC-2, HC-2S, HC-0L |EN|
Cable accessoriesholder
Applicationcable ties
Body materialpolyamide
Mountingscrew
Body colournatural
Manufacturer
DesignFig. 1.
Symbol B H Product description Manufacturer's part number L T W
[mm] [mm] [mm] [mm] [mm]
HC-0R 4.2 6.2 Holder;screw;polyamide;natural;B:4.2mm;H:6.2mm;L:19.1mm HC-0R 19.1 5.4 10
HC-1 3 7 Holder;screw;polyamide;natural;B:3mm;H:7mm;L:15mm;T:5mm HC-1 15 5 10
HC-2 6.3 9 Holder;screw;polyamide;natural;B:6.3mm;H:9mm;L:23mm;T:9mm HC-2 23 9 16
HC-2S 5 9 Holder;screw;polyamide;natural;B:5mm;H:9mm;L:23mm;T:9mm HC-2S 23 9 16
HC-0L 5.5 5 Holder;screw;polyamide;natural;B:5.5mm;H:5mm;L:19mm;T:5mm HC-0L 19 5 9.5