Screw; Phillips; DIN 7985; RECA

Manufacturer
Type of mounting elementscrew
Kind of headbutton
Kind of cutPhillips
DIN standardDIN 7985
Symbol Material Strength class Plating material Thread Head diameter Length Cut size Head height
[mm] [mm] [mm]
M10X16/7985/4Z steel 4.8 zinc M10 20 16 PH4 7.5
M10X20/7985/4Z steel 4.8 zinc M10 20 20 PH4 7.5
M10X25/7985/4Z steel 4.8 zinc M10 20 25 PH4 7.5
M10X30/7985/4Z steel 4.8 zinc M10 20 30 PH4 7.5
M2X10/7985/4Z steel 4.8 zinc M2 4 10 PH1 1.6
M2X12/7985/4Z steel 4.8 zinc M2 4 12 PH1 1.6
M2X16/7985/4Z steel 4.8 zinc M2 4 16 PH1 1.6
M2X20/7985/4Z steel 4.8 zinc M2 4 20 PH1 1.6
M2.5X4/7985/4Z steel 4.8 zinc M2,5 5 4 PH1 2
M2.5X5/7985/4Z steel 4.8 zinc M2,5 5 5 PH1 2
M2.5X6/7985/4Z steel 4.8 zinc M2,5 5 6 PH1 2
M2.5X8/7985/4Z steel 4.8 zinc M2,5 5 8 PH1 2
M2.5X10/7985/4Z steel 4.8 zinc M2,5 5 10 PH1 2
M2.5X12/7985/4Z steel 4.8 zinc M2,5 5 12 PH1 2
M2.5X16/7985/4Z steel 4.8 zinc M2,5 5 16 PH1 2
M2.5X20/7985/4Z steel 4.8 zinc M2,5 5 20 PH1 2
M2.5X25/7985/4Z steel 4.8 zinc M2,5 5 25 PH1 2
M3X10/7985/4Z steel 4.8 zinc M3 6 10 PH1 2.4
M3X12/7985/4Z steel 4.8 zinc M3 6 12 PH1 2.4
M3X14/7985/4Z steel 4.8 zinc M3 6 14 PH1 2.4
M3X16/7985/4Z steel 4.8 zinc M3 6 16 PH1 2.4
M3X20/7985/4BL steel 4.8 none M3 6 20 PH1 2.4
M3X20/7985/4Z steel 4.8 zinc M3 6 20 PH1 2.4
M3X25/7985/4Z steel 4.8 zinc M3 6 25 PH1 2.4
M3X30/7985/4Z steel 4.8 zinc M3 6 30 PH1 2.4
M3X35/7985/4Z steel 4.8 zinc M3 6 35 PH1 2.4
M3X40/7985/4Z steel 4.8 zinc M3 6 40 PH1 2.4
M3.5X5/7985/4Z steel 4.8 zinc M3,5 7 5 PH2 2.7
M3.5X6/7985/4Z steel 4.8 zinc M3,5 7 6 PH2 2.7
M3.5X8/7985/4Z steel 4.8 zinc M3,5 7 8 PH2 2.7
M3.5X10/7985/4Z steel 4.8 zinc M3,5 7 10 PH2 2.7
M3.5X12/7985/4Z steel 4.8 zinc M3,5 7 12 PH2 2.7
M3.5X16/7985/4Z steel 4.8 zinc M3,5 7 16 PH2 2.7
M3.5X20/7985/4Z steel 4.8 zinc M3,5 7 20 PH2 2.7
M4X10/7985/4BL steel 4.8 none M4 8 10 PH2 3.1
M4X10/7985/4Z steel 4.8 zinc M4 8 10 PH2 3.1
M4X12/7985/4BL steel 4.8 none M4 8 12 PH2 3.1
M4X12/7985/4Z steel 4.8 zinc M4 8 12 PH2 3.1
M4X14/7985/4Z steel 4.8 zinc M4 8 14 PH2 3.1
M4X16/7985/4Z steel 4.8 zinc M4 8 16 PH2 3.1
M4X20/7985/4Z steel 4.8 zinc M4 8 20 PH2 3.1
M4X22/7985/4Z steel 4.8 zinc M4 8 22 PH2 3.1
M4X25/7985/4Z steel 4.8 zinc M4 8 25 PH2 3.1
M4X30/7985/4Z steel 4.8 zinc M4 8 30 PH2 3.1
M4X35/7985/4Z steel 4.8 zinc M4 8 35 PH2 3.1
M4X40/7985/4Z steel 4.8 zinc M4 8 40 PH2 3.1
M4X45/7985/4Z steel 4.8 zinc M4 8 45 PH2 3.1
M5X10/7985/4Z steel 4.8 zinc M5 10 10 PH2 3.8
M5X12/7985/4Z steel 4.8 zinc M5 10 12 PH2 3.8
M5X14/7985/4Z steel 4.8 zinc M5 10 14 PH2 3.8
M5X16/7985/4Z steel 4.8 zinc M5 10 16 PH2 3.8
M5X20/7985/4Z steel 4.8 zinc M5 10 20 PH2 3.8
M5X25/7985/4Z steel 4.8 zinc M5 10 25 PH2 3.8
M6X10/7985/4Z steel 4.8 zinc M6 12 10 PH3 4.6
M6X12/7985/4BL steel 4.8 none M6 12 12 PH3 4.6
M6X12/7985/4Z steel 4.8 zinc M6 12 12 PH3 4.6
M6X14/7985/4Z steel 4.8 zinc M6 12 14 PH3 4.6
M6X16/7985/4BL steel 4.8 none M6 12 16 PH3 4.6
M6X16/7985/4Z steel 4.8 zinc M6 12 16 PH3 4.6
M2X3/7985/7A2 A2 stainless steel 70 - M2 4 3 PH1 1.6
M2X4/7985/7A2 A2 stainless steel 70 - M2 4 4 PH1 1.6
M2X5/7985/7A2 A2 stainless steel 70 - M2 4 5 PH1 1.6
M2X6/7985/7A2 A2 stainless steel 70 - M2 4 6 PH1 1.6
M2X8/7985/7A2 A2 stainless steel 70 - M2 4 8 PH1 1.6
M2X10/7985/7A2 A2 stainless steel 70 - M2 4 10 PH1 1.6
M2X12/7985/7A2 A2 stainless steel 70 - M2 4 12 PH1 1.6
M2X16/7985/7A2 A2 stainless steel 70 - M2 4 16 PH1 1.6
M2X20/7985/7A2 A2 stainless steel 70 - M2 4 20 PH1 1.6
M2.5X3/7985/7A2 A2 stainless steel 70 - M2,5 5 3 PH1 2
M2.5X4/7985/7A2 A2 stainless steel 70 - M2,5 5 4 PH1 2
M2.5X5/7985/7A2 A2 stainless steel 70 - M2,5 5 5 PH1 2
M2.5X6/7985/7A2 A2 stainless steel 70 - M2,5 5 6 PH1 2
M2.5X8/7985/7A2 A2 stainless steel 70 - M2,5 5 8 PH1 2
M3X4/7985/7A2 A2 stainless steel 70 - M3 6 4 PH1 2.4
M3X5/7985/7A2 A2 stainless steel 70 - M3 6 5 PH1 2.4
M3X6/7985/7A2 A2 stainless steel 70 - M3 6 6 PH1 2.4
M3X8/7985/7A2 A2 stainless steel 70 - M3 6 8 PH1 2.4
M3X10/7985/7A2 A2 stainless steel 70 - M3 6 10 PH1 2.4
M3X12/7985/7A2 A2 stainless steel 70 - M3 6 12 PH1 2.4
M3X16/7985/7A2 A2 stainless steel 70 - M3 6 16 PH1 2.4
M3X20/7985/7A2 A2 stainless steel 70 - M3 6 20 PH1 2.4
M3X25/7985/7A2 A2 stainless steel 70 - M3 6 25 PH1 2.4
M3X30/7985/7A2 A2 stainless steel 70 - M3 6 30 PH1 2.4
M3X35/7985/7A2 A2 stainless steel 70 - M3 6 35 PH1 2.4
M3X40/7985/7A2 A2 stainless steel 70 - M3 6 40 PH1 2.4
M3X45/7985/7A2 A2 stainless steel 70 - M3 6 45 PH1 2.4
M3X50/7985/7A2 A2 stainless steel 70 - M3 6 50 PH1 2.4
M4X4/7985/7A2 A2 stainless steel 70 - M4 8 4 PH2 3.1
M4X5/7985/7A2 A2 stainless steel 70 - M4 8 5 PH2 3.1
M4X6/7985/7A2 A2 stainless steel 70 - M4 8 6 PH2 3.1
M4X8/7985/7A2 A2 stainless steel 70 - M4 8 8 PH2 3.1
M4X10/7985/7A2 A2 stainless steel 70 - M4 8 10 PH2 3.1
M4X12/7985/7A2 A2 stainless steel 70 - M4 8 12 PH2 3.1
M4X14/7985/7A2 A2 stainless steel 70 - M4 8 14 PH2 3.1
M4X16/7985/7A2 A2 stainless steel 70 - M4 8 16 PH2 3.1
M4X20/7985/7A2 A2 stainless steel 70 - M4 8 20 PH2 3.1
M4X25/7985/7A2 A2 stainless steel 70 - M4 8 25 PH2 3.1
M4X30/7985/7A2 A2 stainless steel 70 - M4 8 30 PH2 3.1
M4X35/7985/7A2 A2 stainless steel 70 - M4 8 35 PH2 3.1
M4X40/7985/7A2 A2 stainless steel 70 - M4 8 40 PH2 3.1
M4X45/7985/7A2 A2 stainless steel 70 - M4 8 45 PH2 3.1
M4X50/7985/7A2 A2 stainless steel 70 - M4 8 50 PH2 3.1
M4X60/7985/7A2 A2 stainless steel 70 - M4 8 60 PH2 3.1
M4X70/7985/7A2 A2 stainless steel 70 - M4 8 70 PH2 3.1
M4X80/7985/7A2 A2 stainless steel 70 - M4 8 80 PH2 3.1
M5X6/7985/7A2 A2 stainless steel 70 - M5 10 6 PH2 3.8
M5X10/7985/7A2 A2 stainless steel 70 - M5 10 10 PH2 3.8
M5X12/7985/7A2 A2 stainless steel 70 - M5 10 12 PH2 3.8
M5X16/7985/7A2 A2 stainless steel - - M5 10 16 PH2 3.8
M5X20/7985/7A2 A2 stainless steel - - M5 10 20 PH2 3.8
M5X25/7985/7A2 A2 stainless steel 70 - M5 10 25 PH2 3.8
M5X30/7985/7A2 A2 stainless steel 70 - M5 10 30 PH2 3.8
M5X35/7985/7A2 A2 stainless steel 70 - M5 10 35 PH2 3.8
M5X40/7985/7A2 A2 stainless steel 70 - M5 10 40 PH2 3.8
M5X45/7985/7A2 A2 stainless steel 70 - M5 10 45 PH2 3.8
M5X50/7985/7A2 A2 stainless steel 70 - M5 10 50 PH2 3.8
M5X60/7985/7A2 A2 stainless steel 70 - M5 10 60 PH2 3.8
M5X70/7985/7A2 A2 stainless steel 70 - M5 10 70 PH2 3.8
M5X80/7985/7A2 A2 stainless steel 70 - M5 10 80 PH2 3.8
M5X90/7985/7A2 A2 stainless steel 70 - M5 10 90 PH2 3.8
M6X8/7985/7A2 A2 stainless steel 70 - M6 12 8 PH3 4.6
M6X10/7985/7A2 A2 stainless steel 70 - M6 12 10 PH3 4.6
M6X12/7985/7A2 A2 stainless steel 70 - M6 12 12 PH3 4.6
M6X16/7985/7A2 A2 stainless steel 70 - M6 12 16 PH3 4.6
M6X20/7985/7A2 A2 stainless steel 70 - M6 12 20 PH3 4.6
M6X25/7985/7A2 A2 stainless steel 70 - M6 12 25 PH3 4.6
M6X30/7985/7A2 A2 stainless steel 70 - M6 12 30 PH3 4.6
M6X35/7985/7A2 A2 stainless steel 70 - M6 12 35 PH3 4.6
M6X40/7985/7A2 A2 stainless steel 70 - M6 12 40 PH3 4.6
M6X45/7985/7A2 A2 stainless steel 70 - M6 12 45 PH3 4.6
M6X50/7985/7A2 A2 stainless steel 70 - M6 12 50 PH3 4.6
M6X60/7985/7A2 A2 stainless steel 70 - M6 12 60 PH3 4.6
M6X70/7985/7A2 A2 stainless steel 70 - M6 12 70 PH3 4.6
M6X80/7985/7A2 A2 stainless steel 70 - M6 12 80 PH3 4.6
M6X90/7985/7A2 A2 stainless steel 70 - M6 12 90 PH3 4.6
M8X10/7985/7A2 A2 stainless steel 70 - M8 16 10 PH4 6
M8X12/7985/7A2 A2 stainless steel 70 - M8 16 12 PH4 6
M8X16/7985/7A2 A2 stainless steel 70 - M8 16 16 PH4 6
M8X20/7985/7A2 A2 stainless steel 70 - M8 16 20 PH4 6
M8X25/7985/7A2 A2 stainless steel 70 - M8 16 25 PH4 6
M8X30/7985/7A2 A2 stainless steel 70 - M8 16 30 PH4 6
M8X35/7985/7A2 A2 stainless steel 70 - M8 16 35 PH4 6
M8X40/7985/7A2 A2 stainless steel 70 - M8 16 40 PH4 6
M8X45/7985/7A2 A2 stainless steel 70 - M8 16 45 PH4 6
M8X50/7985/7A2 A2 stainless steel 70 - M8 16 50 PH4 6
M8X60/7985/7A2 A2 stainless steel 70 - M8 16 60 PH4 6
M8X70/7985/7A2 A2 stainless steel 70 - M8 16 70 PH4 6
M8X80/7985/7A2 A2 stainless steel 70 - M8 16 80 PH4 6
M2X3/7985/7A4 A4 stainless steel 70 - M2 4 3 PH1 1.6
M2X4/7985/7A4 A4 stainless steel 70 - M2 4 4 PH1 1.6
M2X5/7985/7A4 A4 stainless steel 70 - M2 4 5 PH1 1.6
M2X6/7985/7A4 A4 stainless steel 70 - M2 4 6 PH1 1.6
M2X8/7985/7A4 A4 stainless steel 70 - M2 4 8 PH1 1.6
M2X10/7985/7A4 A4 stainless steel 70 - M2 4 10 PH1 1.6
M2X12/7985/7A4 A4 stainless steel 70 - M2 4 12 PH1 1.6
M2X16/7985/7A4 A4 stainless steel 70 - M2 4 16 PH1 1.6
M2X20/7985/7A4 A4 stainless steel 70 - M2 4 20 PH1 1.6
M3X3/7985/7A4 A4 stainless steel 70 - M3 6 3 PH1 2.4
M3X4/7985/7A4 A4 stainless steel 70 - M3 6 4 PH1 2.4
M3X5/7985/7A4 A4 stainless steel 70 - M3 6 5 PH1 2.4
M3X6/7985/7A4 A4 stainless steel 70 - M3 6 6 PH1 2.4
M3X8/7985/7A4 A4 stainless steel 70 - M3 6 8 PH1 2.4
M3X10/7985/7A4 A4 stainless steel 70 - M3 6 10 PH1 2.4
M3X12/7985/7A4 A4 stainless steel 70 - M3 6 12 PH1 2.4
M3X16/7985/7A4 A4 stainless steel 70 - M3 6 16 PH1 2.4
M3X20/7985/7A4 A4 stainless steel 70 - M3 6 20 PH1 2.4
M3X25/7985/7A4 A4 stainless steel 70 - M3 6 25 PH1 2.4
M3X30/7985/7A4 A4 stainless steel 70 - M3 6 30 PH1 2.4
M3X40/7985/7A4 A4 stainless steel 70 - M3 6 40 PH1 2.4
M4X4/7985/7A4 A4 stainless steel 70 - M4 8 4 PH2 3.1
M4X5/7985/7A4 A4 stainless steel 70 - M4 8 5 PH2 3.1
M4X6/7985/7A4 A4 stainless steel 70 - M4 8 6 PH2 3.1
M4X8/7985/4BL A4 stainless steel 4.8 - M4 8 8 PH2 3.1
M4X8/7985/7A4 A4 stainless steel 70 - M4 8 8 PH2 3.1
M4X10/7985/7A4 A4 stainless steel 70 - M4 8 10 PH2 3.1
M4X12/7985/7A4 A4 stainless steel 70 - M4 8 12 PH2 3.1
M4X16/7985/7A4 A4 stainless steel 70 - M4 8 16 PH2 3.1
M4X20/7985/7A4 A4 stainless steel 70 - M4 8 20 PH2 3.1
M4X25/7985/7A4 A4 stainless steel 70 - M4 8 25 PH2 3.1
M4X30/7985/7A4 A4 stainless steel 70 - M4 8 30 PH2 3.1
M4X35/7985/7A4 A4 stainless steel 70 - M4 8 35 PH2 3.1
M4X40/7985/7A4 A4 stainless steel 70 - M4 8 40 PH2 3.1
M4X45/7985/7A4 A4 stainless steel 70 - M4 8 45 PH2 3.1
M4X50/7985/7A4 A4 stainless steel 70 - M4 8 50 PH2 3.1
M4X60/7985/7A4 A4 stainless steel 70 - M4 8 60 PH2 3.1
M5X6/7985/7A4 A4 stainless steel 70 - M5 10 6 PH2 3.8
M5X8/7985/7A4 A4 stainless steel 70 - M5 10 8 PH2 3.8
M5X10/7985/7A4 A4 stainless steel 70 - M5 10 10 PH2 3.8
M5X12/7985/7A4 A4 stainless steel 70 - M5 10 12 PH2 3.8
M5X16/7985/7A4 A4 stainless steel 70 - M5 10 16 PH2 3.8
M5X20/7985/7A4 A4 stainless steel 70 - M5 10 20 PH2 3.8
M5X25/7985/7A4 A4 stainless steel 70 - M5 10 25 PH2 3.8
M5X30/7985/7A4 A4 stainless steel 70 - M5 10 30 PH2 3.8
M5X35/7985/7A4 A4 stainless steel 70 - M5 10 35 PH2 3.8
M5X40/7985/7A4 A4 stainless steel 70 - M5 10 40 PH2 3.8
M5X45/7985/7A4 A4 stainless steel 70 - M5 10 45 PH2 3.8
M5X50/7985/7A4 A4 stainless steel 70 - M5 10 50 PH2 3.8
M5X60/7985/7A4 A4 stainless steel 70 - M5 10 60 PH2 3.8
M5X70/7985/7A4 A4 stainless steel 70 - M5 10 70 PH2 3.8
M5X80/7985/7A4 A4 stainless steel 70 - M5 10 80 PH2 3.8
M6X10/7985/7A4 A4 stainless steel 70 - M6 12 10 PH3 4.6
M6X12/7985/7A4 A4 stainless steel 70 - M6 12 12 PH3 4.6
M6X16/7985/7A4 A4 stainless steel 70 - M6 12 16 PH3 4.6
M6X20/7985/7A4 A4 stainless steel 70 - M6 12 20 PH3 4.6
M6X25/7985/7A4 A4 stainless steel 70 - M6 12 25 PH3 4.6
M6X30/7985/7A4 A4 stainless steel 70 - M6 12 30 PH3 4.6
M6X35/7985/7A4 A4 stainless steel 70 - M6 12 35 PH3 4.6
M6X40/7985/7A4 A4 stainless steel 70 - M6 12 40 PH3 4.6
M6X45/7985/7A4 A4 stainless steel 70 - M6 12 45 PH3 4.6
M6X50/7985/7A4 A4 stainless steel 70 - M6 12 50 PH3 4.6
M6X60/7985/7A4 A4 stainless steel 70 - M6 12 60 PH3 4.6
M6X70/7985/7A4 A4 stainless steel 70 - M6 12 70 PH3 4.6
M6X80/7985/7A4 A4 stainless steel 70 - M6 12 80 PH3 4.6
M6X90/7985/7A4 A4 stainless steel 70 - M6 12 90 PH3 4.6
M8X12/7985/7A4 A4 stainless steel 70 - M8 16 12 PH4 6
M8X16/7985/7A4 A4 stainless steel 70 - M8 16 16 PH4 6
M8X20/7985/7A4 A4 stainless steel 70 - M8 16 20 PH4 6
M8X25/7985/7A4 A4 stainless steel 70 - M8 16 25 PH4 6
M8X30/7985/7A4 A4 stainless steel 70 - M8 16 30 PH4 6
M8X35/7985/7A4 A4 stainless steel 70 - M8 16 35 PH4 6
M8X40/7985/7A4 A4 stainless steel 70 - M8 16 40 PH4 6
M8X50/7985/7A4 A4 stainless steel 70 - M8 16 50 PH4 6
M8X60/7985/7A4 A4 stainless steel 70 - M8 16 60 PH4 6