| Manufacturer | LAPP |
| Cable accessories | stopper |
| Body material | polyamide |
| Application - series/manufacturer | SKINDICHT® |
| Symbol | IP rating | Manufacturer's part number | Body colour | Gland | Thread len. | Version | Kit contents |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| BLK-GL-M12/BK | IP54 | 52006103 | black | M12 | 6 | - | - |
| BLK-GL-M12-R7001 | IP54 | 52006101 | dark grey | M12 | 6 | - | - |
| BLK-GL-M12-R7035 | IP54 | 52006100 | light grey | M12 | 6 | - | - |
| BLK-M12 | IP54 | 52006600 | light grey | M12 | 6 | - | - |
| BLK-GL-M12+O-R7001 | IP68 | 52006109 | dark grey | M12 | 6 | with seal | O-ring gasket |
| BLK-GL-M12+O-R7035 | IP68 | 52006107 | light grey | M12 | 6 | with seal | O-ring gasket |
| BLK-GL-M12+O-R9005 | IP68 | 52006106 | black | M12 | 6 | with seal | O-ring gasket |
| BLK-GL-M16/BK | IP54 | 52006113 | black | M16 | 7 | - | - |
| BLK-GL-M16-R7001 | IP54 | 52006111 | dark grey | M16 | 7 | - | - |
| BLK-GL-M16-R7035 | IP54 | 52006110 | light grey | M16 | 7 | - | - |
| BLK-M16 | IP54 | 52006610 | light grey | M16 | 6 | - | - |
| BLK-GL-M16+O-R7001 | IP68 | 52006119 | dark grey | M16 | 7 | with seal | O-ring gasket |
| BLK-GL-M16+O-R7035 | IP68 | 52006117 | light grey | M16 | 7 | with seal | O-ring gasket |
| BLK-GL-M16+O-R9005 | IP68 | 52006116 | black | M16 | 7 | with seal | O-ring gasket |
| BLK-GL-M20/BK | IP54 | 52006123 | black | M20 | 6 | - | - |
| BLK-GL-M20-R7001 | IP54 | 52006121 | dark grey | M20 | 6 | - | - |
| BLK-GL-M20-R7035 | IP54 | 52006120 | light grey | M20 | 6 | - | - |
| BLK-M20 | IP54 | 52006620 | light grey | M20 | 6 | - | - |
| BLK-GL-M20+O-R7001 | IP68 | 52006129 | dark grey | M20 | 6 | with seal | O-ring gasket |
| BLK-GL-M20+O-R7035 | IP68 | 52006127 | light grey | M20 | 6 | with seal | O-ring gasket |
| BLK-GL-M20+O-R9005 | IP68 | 52006126 | black | M20 | 6 | with seal | O-ring gasket |
| BLK-GL-M25/BK | IP54 | 52006133 | black | M25 | 8 | - | - |
| BLK-GL-M25-R7001 | IP54 | 52006131 | dark grey | M25 | 8 | - | - |
| BLK-GL-M25-R7035 | IP54 | 52006130 | light grey | M25 | 8 | - | - |
| BLK-M25 | IP54 | 52006630 | light grey | M25 | 8 | - | - |
| BLK-GL-M25+O-R7001 | IP68 | 52006139 | dark grey | M25 | 8 | with seal | O-ring gasket |
| BLK-GL-M25+O-R7035 | IP68 | 52006137 | light grey | M25 | 8 | with seal | O-ring gasket |
| BLK-GL-M25+O-R9005 | IP68 | 52006136 | black | M25 | 8 | with seal | O-ring gasket |
| BLK-GL-M32/BK | IP54 | 52006143 | black | M32 | 8 | - | - |
| BLK-GL-M32-R7001 | IP54 | 52006141 | dark grey | M32 | 8 | - | - |
| BLK-GL-M32-R7035 | IP54 | 52006140 | light grey | M32 | 8 | - | - |
| BLK-M32 | IP54 | 52006640 | light grey | M32 | 8 | - | - |
| BLK-GL-M32+O-R7001 | IP68 | 52006149 | dark grey | M32 | 8 | with seal | O-ring gasket |
| BLK-GL-M32+O-R7035 | IP68 | 52006147 | light grey | M32 | 8 | with seal | O-ring gasket |
| BLK-GL-M32+O-R9005 | IP68 | 52006146 | black | M32 | 8 | with seal | O-ring gasket |
| BLK-GL-M40/BK | IP54 | 52006153 | black | M40 | 8 | - | - |
| BLK-GL-M40-R7001 | IP54 | 52006151 | dark grey | M40 | 8 | - | - |
| BLK-GL-M40-R7035 | IP54 | 52006150 | light grey | M40 | 8 | - | - |
| BLK-M40 | IP54 | 52006650 | light grey | M40 | 8 | - | - |
| BLK-GL-M40+O-R7001 | IP68 | 52006159 | dark grey | M40 | 8 | with seal | O-ring gasket |
| BLK-GL-M40+O-R7035 | IP68 | 52006157 | light grey | M40 | 8 | with seal | O-ring gasket |
| BLK-GL-M40+O-R9005 | IP68 | 52006156 | black | M40 | 8 | with seal | O-ring gasket |
| BLK-GL-M50/BK | IP54 | 52006163 | black | M50 | 10 | - | - |
| BLK-GL-M50-R7001 | IP54 | 52006161 | dark grey | M50 | 10 | - | - |
| BLK-GL-M50-R7035 | IP54 | 52006160 | light grey | M50 | 10 | - | - |
| BLK-M50 | IP54 | 52006660 | light grey | M50 | 10 | - | - |
| BLK-GL-M50+O-R7001 | IP68 | 52006169 | dark grey | M50 | 10 | with seal | O-ring gasket |
| BLK-GL-M50+O-R7035 | IP68 | 52006167 | light grey | M50 | 10 | with seal | O-ring gasket |
| BLK-GL-M50+O-R9005 | IP68 | 52006166 | black | M50 | 10 | with seal | O-ring gasket |
| BLK-GL-M63/BK | IP54 | 52006173 | black | M63 | 12 | - | - |
| BLK-GL-M63-R7001 | IP54 | 52006171 | dark grey | M63 | 12 | - | - |
| BLK-GL-M63-R7035 | IP54 | 52006170 | light grey | M63 | 12 | - | - |
| BLK-M63 | IP54 | 52006670 | light grey | M63 | 12 | - | - |
| BLK-GL-M63+O-R7001 | IP68 | 52006179 | dark grey | M63 | 12 | with seal | O-ring gasket |
| BLK-GL-M63+O-R7035 | IP68 | 52006177 | light grey | M63 | 12 | with seal | O-ring gasket |
| BLK-GL-M63+O-R9005 | IP68 | 52006176 | black | M63 | 12 | with seal | O-ring gasket |