Screw plug

Screw plug, BLK-PG7, BLK-PG9, BLK-PG11, BLK-PG13.5, BLK-PG16, BLK-PG21, BLK-PG29, BLK-PG36 |EN|
Manufacturer
Cable accessoriesstopper
IP ratingIP54
Body colourlight grey
Application - series/manufacturerSKINDICHT®
Symbol Body material Gland Thread len. Operating temperature
[mm] [°C]
BLK-PG7 polystyrene PG7 6 -20...70
BLK-PG9 polystyrene PG9 6 -20...70
BLK-PG11 polystyrene PG11 6 -20...70
BLK-PG13.5 polystyrene PG13,5 6 -20...70
BLK-PG16 polystyrene PG16 6 -20...70
BLK-PG21 polystyrene PG21 8 -20...70
BLK-PG29 polystyrene PG29 8 -20...70
BLK-PG36 polystyrene PG36 10 -20...70
BLK-PG42 polystyrene PG42 10 -20...70
BLK-PG48 polystyrene PG48 12 -20...70
LP-52024849 polyamide PG9 6 -40...100
LP-52024850 polyamide PG11 6 -40...100
LP-52024851 polyamide PG13,5 6 -40...100
LP-52024852 polyamide PG16 6 -40...100
LP-52024853 polyamide PG21 8 -40...100
LP-52024854 polyamide PG29 8 -40...100
LP-52024855 polyamide PG36 10 -40...100
LP-52024856 polyamide PG42 10 -40...100
LP-52024857 polyamide PG48 12 -40...100