| BL-M12 |
52103105 |
Stopper;M12;1.5;IP68;brass;Plating:nickel;SKINDICHT® |
IP68 |
with seal |
M12 |
| BL-M16 |
52103115 |
Stopper;M16;1.5;IP68;brass;Plating:nickel;SKINDICHT® |
IP68 |
with seal |
M16 |
| BL-M20 |
52103125 |
Stopper;M20;1.5;IP68;brass;Plating:nickel;SKINDICHT® |
IP68 |
with seal |
M20 |
| BL-M25 |
52103135 |
Stopper;M25;1.5;IP68;brass;Plating:nickel;SKINDICHT® |
IP68 |
with seal |
M25 |
| BL-M32 |
52103145 |
Stopper;M32;1.5;IP68;brass;Plating:nickel;SKINDICHT® |
IP68 |
with seal |
M32 |
| BL-M40 |
52103155 |
Stopper;M40;1.5;IP68;brass;Plating:nickel;SKINDICHT® |
IP68 |
with seal |
M40 |
| BL-M50 |
52103165 |
Stopper;M50;1.5;IP68;brass;Plating:nickel;SKINDICHT® |
IP68 |
with seal |
M50 |
| BL-M63 |
52103175 |
Stopper;M63;1.5;IP68;brass;Plating:nickel;SKINDICHT® |
IP68 |
with seal |
M63 |
| LP-52103100 |
52103100 |
Stopper;M12;1.5;IP54;brass;Plating:nickel;SKINDICHT® |
IP54 |
without seal |
M12 |
| LP-52103110 |
52103110 |
Stopper;M16;1.5;IP54;brass;Plating:nickel;SKINDICHT® |
IP54 |
without seal |
M16 |
| LP-52103120 |
52103120 |
Stopper;M20;1.5;IP54;brass;Plating:nickel;SKINDICHT® |
IP54 |
without seal |
M20 |
| LP-52103130 |
52103130 |
Stopper;M25;1.5;IP54;brass;Plating:nickel;SKINDICHT® |
IP54 |
without seal |
M25 |
| LP-52103140 |
52103140 |
Stopper;M32;1.5;IP54;brass;Plating:nickel;SKINDICHT® |
IP54 |
without seal |
M32 |
| LP-52103150 |
52103150 |
Stopper;M40;1.5;IP54;brass;Plating:nickel;SKINDICHT® |
IP54 |
without seal |
M40 |
| LP-52103160 |
52103160 |
Stopper;M50;1.5;IP54;brass;Plating:nickel;SKINDICHT® |
IP54 |
without seal |
M50 |
| LP-52103170 |
52103170 |
Stopper;M63;1.5;IP54;brass;Plating:nickel;SKINDICHT® |
IP54 |
without seal |
M63 |