| Manufacturer | RECA |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Phillips |
| DIN standard | DIN 7985 |
| Material | polyamide |
| Symbol | Manufacturer's part number | Thread | Length | Head diameter | Cut size | Head height |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| M3X10/7985/TS | 40463 10 000 2000 | M3 | 10 | 6 | PH1 | 2.4 |
| M3X6/7985/TS | 40463 6 000 2000 | M3 | 6 | 6 | PH1 | 2.4 |
| M3X8/7985/TS | 40463 8 000 2000 | M3 | 8 | 6 | PH1 | 2.4 |
| M4X10/7985/TS | 40464 10 000 2000 | M4 | 10 | 8 | PH2 | 3.1 |
| M4X12/7985/TS | 40464 12 000 2000 | M4 | 12 | 8 | PH2 | 3.1 |
| M4X16/7985/TS | 40464 16 000 1000 | M4 | 16 | 8 | PH2 | 3.1 |
| M4X8/7985/TS | 40464 8 000 2000 | M4 | 8 | 8 | PH2 | 3.1 |
| M5X10/7985/TS | 40465 10 000 1000 | M5 | 10 | 10 | PH2 | 3.8 |
| M5X12/7985/TS | 40465 12 000 1000 | M5 | 12 | 10 | PH2 | 3.8 |
| M5X16/7985/TS | 40465 16 000 1000 | M5 | 16 | 10 | PH2 | 3.8 |
| M5X20/7985/TS | 40465 20 000 1000 | M5 | 20 | 10 | PH2 | 3.8 |
| M6X12/7985/TS | 40466 12 000 1000 | M6 | 12 | 12 | PH3 | 4.6 |
| M6X16/7985/TS | 40466 16 000 1000 | M6 | 16 | 12 | PH3 | 4.6 |
| M6X20/7985/TS | 40466 20 000 1000 | M6 | 20 | 12 | PH3 | 4.6 |