Screw; polyamide; ISO 7046; countersunk; Phillips; DREMEC

Screw; polyamide; ISO 7046; countersunk; Phillips; DREMEC, DR8G207M3X05, DR8G207M3X06 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutPhillips
Materialpolyamide
Colournatural
ISO standardISO 7046
Symbol Thread Length Thread pitch
[mm]
DR8G207M3X05 M3 5 0.5
DR8G207M3X06 M3 6 0.5
DR8G207M3X08 M3 8 0.5
DR8G207M3X10 M3 10 0.5
DR8G207M3X12 M3 12 0.5
DR8G207M3X16 M3 16 0.5
DR8G207M3X20 M3 20 0.5
DR8G207M3X25 M3 25 0.5
DR8G207M3X42 M3 42 0.5
DR8G207M4X06 M4 6 0.7
DR8G207M4X08 M4 8 0.7
DR8G207M4X10 M4 10 0.7
DR8G207M4X12 M4 12 0.7
DR8G207M4X15 M4 15 0.7
DR8G207M4X16 M4 16 0.7
DR8G207M4X20 M4 20 0.7
DR8G207M4X25 M4 25 0.7
DR8G207M4X30 M4 30 0.7
DR8G207M4X35 M4 35 0.7
DR8G207M5X07 M5 7 0.8
DR8G207M5X08 M5 8 0.8
DR8G207M5X10 M5 10 0.8
DR8G207M5X12 M5 12 0.8
DR8G207M5X15 M5 15 0.8
DR8G207M5X16 M5 16 0.8
DR8G207M5X20 M5 20 0.8
DR8G207M5X25 M5 25 0.8
DR8G207M5X30 M5 30 0.8
DR8G207M5X35 M5 35 0.8
DR8G207M6X10 M6 10 1
DR8G207M6X12 M6 12 1
DR8G207M6X15 M6 15 1
DR8G207M6X16 M6 16 1
DR8G207M6X20 M6 20 1
DR8G207M6X22 M6 22 1
DR8G207M6X25 M6 25 1
DR8G207M6X30 M6 30 1
DR8G207M6X40 M6 40 1
DR8G207M6X50 M6 50 1