Screw; Pozidriv; for plastic; Head: countersunk; BOSSARD

Screw; Pozidriv; for plastic; Head: countersunk; BOSSARD, B1.8X8/BN20094, B2.2X5/BN20094 |EN|
Manufacturer
Type of mounting elementscrew
Kind of cutPozidriv
Kind of headcountersunk
Screw applicationfor plastic
BN standardBN 20094
Materialsteel
Plating materialzinc
Hardness380 HV
Symbol Length Thread Cut size
[mm]
B2.2X5/BN20094 5 2,2 PZ1
B2.2X8/BN20094 8 2,2 PZ1
B2.2X16/BN20094 16 2,2 PZ1
B2.5X10/BN20094 10 2,5 PZ1
B2.5X20/BN20094 20 2,5 PZ1
B3X8/BN20094 8 3 PZ1
B3X10/BN20094 10 3 PZ1
B3X14/BN20094 14 3 PZ1
B3X20/BN20094 20 3 PZ1
B3.5X10/BN20094 10 3,5 PZ2
B3.5X12/BN20094 12 3,5 PZ2
B3.5X14/BN20094 14 3,5 PZ2
B3.5X16/BN20094 16 3,5 PZ2
B4X8/BN20094 8 4 PZ2
B4X10/BN20094 10 4 PZ2
B4X12/BN20094 12 4 PZ2
B4X14/BN20094 14 4 PZ2
B4X18/BN20094 18 4 PZ2