Screw terminal electrolytic capacitors, 2000h

Screw terminal electrolytic capacitors, 2000h, WR1000/450, WR1800/450, WR2200/450, WR3300/450 |EN|
Manufacturer
Type of capacitorelectrolytic
Operating temperature-40...85°C
Tolerance±20%
Service life2000h
Leadsscrew
Symbol Capacitance Oper. volt. Body dim. Mounting Diameter Height
[µF] [V DC] [mm] [mm] [mm]
WR2200/450 2200 450 Ø63.5x95 M12 screw 63.5 95
WR22000/63 22000 63 Ø51x80 - 51 80
WR47000/63 47000 63 Ø63.5x100 - 63.5 100