Screw; Torx® PLUS; Head: countersunk; BOSSARD

Screw; Torx<sup>®</sup> PLUS; Head: countersunk; BOSSARD, B2.2X6/BN11308, B2.2X8/BN11308 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutTorx® PLUS
Materialsteel
Plating materialzinc
BN standardBN 11308
Screw applicationfor plastic
Symbol Thread Length Head diameter Cut size
[mm] [mm]
B2.2X6/BN11308 2,2 6 3.8 6IP
B2.2X8/BN11308 2,2 8 3.8 6IP
B2.2X10/BN11308 2,2 10 3.8 6IP
B25X6/BN11308 2,5 6 4.7 8IP
B2.5X8/BN11308 2,5 8 4.7 8IP
B2.5X10/BN11308 2,5 10 4.7 8IP
B2.5X12/BN11308 2,5 12 4.7 8IP
B3X8/BN11308 3 8 5.5 8IP
B3X10/BN11308 3 10 5.5 8IP
B30X12/BN11308 3 12 5.5 8IP
B3X16/BN11308 3 16 5.5 8IP
B3.5X10/BN11308 3,5 10 7.3 15IP
B3.5X12/BN11308 3,5 12 7.3 15IP
B3.5X16/BN11308 3,5 16 7.3 15IP