Screw; without head; DIN 939; BOSSARD

Screw; without head; DIN 939; BOSSARD, B5X16/BN1434, B5X20/BN1434, B5X25/BN1434, B5X30/BN1434 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headwithout head
Kind of cutnone
DIN standardDIN 939
BN standardBN 1434
Materialsteel
Plating materialzinc
PN standardPN 82131
Symbol Thread Length Thread pitch
[mm]
B5X16/BN1434 M5 16 0.8
B5X20/BN1434 M5 20 0.8
B5X25/BN1434 M5 25 0.8
B5X30/BN1434 M5 30 0.8
B6X16/BN1434 M6 16 1
B6X20/BN1434 M6 20 1
B6X25/BN1434 M6 25 1
B6X30/BN1434 M6 30 1
B6X35/BN1434 M6 35 1
B6X40/BN1434 M6 40 1
B6X45/BN1434 M6 45 1
B6X50/BN1434 M6 50 1
B8X16/BN1434 M8 16 1.25
B8X20/BN1434 M8 20 1.25
B8X25/BN1434 M8 25 1.25
B8X30/BN1434 M8 30 1.25
B8X35/BN1434 M8 35 1.25
B8X40/BN1434 M8 40 1.25
B8X45/BN1434 M8 45 1.25
B8X50/BN1434 M8 50 1.25
B10X20/BN1434 M10 20 1.5
B10X25/BN1434 M10 25 1.5
B10X30/BN1434 M10 30 1.5
B10X35/BN1434 M10 35 1.5
B10X40/BN1434 M10 40 1.5
B10X45/BN1434 M10 45 1.5
B10X50/BN1434 M10 50 1.5
B10X60/BN1434 M10 60 1.5
B12X25/BN1434 M12 25 1.75
B12X30/BN1434 M12 30 1.75
B12X35/BN1434 M12 35 1.75
B12X40/BN1434 M12 40 1.75
B12X45/BN1434 M12 45 1.75
B12X50/BN1434 M12 50 1.75
B12X60/BN1434 M12 60 1.75
B16X35/BN1434 M16 35 2
B16X40/BN1434 M16 40 2
B16X45/BN1434 M16 45 2
B16X50/BN1434 M16 50 2
B16X60/BN1434 M16 60 2