| Manufacturer | HÖGERT TECHNIK |
| Type of tool | screwdriver bit |
| Symbol | Kind of bit | Quantity in set/package | Overall len. | Ver. | Bit size |
|---|---|---|---|---|---|
| [pcs.] | [mm] | ||||
| HT1S300 | Phillips | 5 | 25 | - | PH0 |
| HT1S301 | Phillips | 5 | 25 | - | PH1 |
| HT1S302 | Phillips | 5 | 25 | - | PH2 |
| HT1S303 | Phillips | 5 | 25 | - | PH3 |
| HT1S305 | Phillips | 2 | 65 | with holding function | PH2 |
| HT1S307 | Pozidriv® | 5 | 25 | - | PZ0 |
| HT1S310 | Phillips | 2 | 50 | - | PH1 |
| HT1S313 | Phillips | 2 | 50 | - | PH2 |
| HT1S318 | Pozidriv® | 2 | 50 | - | PZ1 |
| HT1S321 | Pozidriv® | 2 | 50 | - | PZ3 |
| HT1S323 | Phillips | 2 | 50 | - | PH0 |
| HT1S324 | Pozidriv® | 2 | 50 | - | PZ0 |
| HT1S330 | slot | 5 | 25 | - | SL 4.5 |
| HT1S331 | slot | 5 | 25 | - | SL 5.5 |
| HT1S332 | slot | 5 | 25 | - | SL 6.5 |
| HT1S334 | Torx® | 5 | 25 | - | TX08 |
| HT1S335 | Torx® | 5 | 25 | - | TX09 |
| HT1S336 | Torx® | 5 | 25 | - | TX10 |
| HT1S337 | Torx® | 5 | 25 | - | TX15 |
| HT1S338 | Torx® | 5 | 25 | - | TX20 |
| HT1S339 | Torx® | 5 | 25 | - | TX25 |
| HT1S340 | Torx® | 5 | 25 | - | TX27 |
| HT1S341 | Torx® | 5 | 25 | - | TX30 |
| HT1S342 | Torx® | 5 | 25 | - | TX40 |
| HT1S347 | hex key | 5 | 25 | - | HEX 3mm |
| HT1S348 | hex key | 5 | 25 | - | HEX 4mm |
| HT1S349 | hex key | 5 | 25 | - | HEX 5mm |
| HT1S350 | hex key | 5 | 25 | - | HEX 6mm |
| HT1S343 | hex key | 2 | 25 | - | HEX 3mm |
| HT1S344 | hex key | 2 | 25 | - | HEX 4mm |
| HT1S345 | hex key | 2 | 25 | - | HEX 5mm |
| HT1S346 | hex key | 2 | 25 | - | HEX 6mm |