Screwdriver bit; ISO 2351; UNIOR

Manufacturer
Type of toolscrewdriver bit
Conform to the normISO 2351
Symbol Quantity in set/package Kind of bit Overall len. Bit size
[pcs.] [mm]
UNIOR-602371 3 slot 25 4x0.5mm
UNIOR-602373 3 slot 25 4.5x0.6mm
UNIOR-602377 3 slot 25 6.5x1.2mm
UNIOR-602378 3 slot 25 8x1.2mm
UNIOR-602389 3 Phillips 25 PH1
UNIOR-602390 3 Phillips 25 PH2
UNIOR-602391 3 Phillips 25 PH3
UNIOR-602395 3 Phillips 50 PH2
UNIOR-602396 3 Phillips 50 PH3
UNIOR-602397 3 Pozidriv® 25 PZ1
UNIOR-602398 3 Pozidriv® 25 PZ2
UNIOR-602399 3 Pozidriv® 25 PZ3
UNIOR-602400 3 hex key 25 HEX 2.5mm
UNIOR-602401 3 hex key 25 HEX 3mm
UNIOR-602402 3 hex key 25 HEX 4mm
UNIOR-602403 3 hex key 25 HEX 5mm
UNIOR-602404 3 hex key 25 HEX 6mm
UNIOR-602406 3 Torx® 25 TX07
UNIOR-602407 3 Torx® 25 TX08
UNIOR-602408 3 Torx® 25 TX09
UNIOR-602409 3 Torx® 25 TX10
UNIOR-602410 3 Torx® 25 TX15
UNIOR-602411 3 Torx® 25 TX20
UNIOR-602412 3 Torx® 25 TX25
UNIOR-621283 3 Torx® 25 TX27
UNIOR-621284 3 Torx® 25 TX30
UNIOR-621285 3 Torx® 25 TX40
UNIOR-602414 3 slot 41 5.5x1mm
UNIOR-602415 3 slot 41 6.5x1.2mm
UNIOR-602417 3 slot 41 8x1.6mm
UNIOR-602418 3 slot 41 10x1.6mm
UNIOR-602419 3 slot 41 12x2mm
UNIOR-602423 3 Phillips 32 PH2
UNIOR-602424 3 Phillips 32 PH3
UNIOR-602425 3 Phillips 38 PH4
UNIOR-602427 3 Pozidriv® 32 PZ2
UNIOR-602428 3 Pozidriv® 32 PZ3
UNIOR-602431 3 hex key 30 HEX 5mm
UNIOR-602432 3 hex key 30 HEX 6mm
UNIOR-605518 3 Torx® 30 TX20
UNIOR-602436 3 Torx® 30 TX25
UNIOR-602438 3 Torx® 30 TX30
UNIOR-602440 3 Torx® 30 TX45
UNIOR-602441 3 Torx® 30 TX50
UNIOR-602519 3 Phillips 50 PH1
UNIOR-602520 3 Phillips 50 PH2
UNIOR-602521 3 Phillips 50 PH3
UNIOR-602522 3 Pozidriv® 50 PZ1
UNIOR-602523 3 Pozidriv® 50 PZ2
UNIOR-602524 3 Pozidriv® 50 PZ3
UNIOR-602526 - hex key 50 HEX 3mm
UNIOR-604692 3 Phillips 25 PH2
UNIOR-604695 3 Pozidriv® 25 PZ2
UNIOR-604696 3 Pozidriv® 25 PZ3
UNIOR-604701 3 Torx® 25 TX20
UNIOR-604702 3 Torx® 25 TX25
UNIOR-604825 3 Torx® 25 TX30