Screwdriver bits; WIHA

Screwdriver bits; WIHA, WIHA.2879B7, WIHA.43153, WIHA.43156, WIHA.43157, WIHA.43158, WIHA.43159 |EN|
Manufacturer
Kitscrewdriver bits
Conform to the normEN 60900
Operating voltage max.1kV AC
Related itemsWIHA.2872, WIHA.2872T18, WIHA.44318, WIHA.44351, WIHA.590T101, WIHA.590T102, WIHA.590T103
Applicationfor grip slimTorque Wiha;
for grip slimVario Wiha
MaterialChrom-molybdenum steel
Overall length75mm
Trade nameElectricVario
Symbol Quantity in set/package Kind of bit Bit size Bit size Torque
[pcs.] [Nm]
WIHA.2879B7 6 Phillips, Pozidriv®, slot - PH1, PZ1, PH2, PZ2, 4x0.8mm, 5.5x1mm max. 5.5
WIHA.43153 6 Torx® - TX08, TX09, TX10, TX15, TX20, TX25 max. 5.5
WIHA.43156 6 hex key - HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm max. 5.5
WIHA.43157 6 Pozidriv®, slot - PZ1, PZ2, SL 2.5, SL 3.5, SL 5.5, SL 6.5 max. 5.5
WIHA.43158 6 PlusMinus PZ-type, slot PZ1/SL, PZ2/SL SL 2.5, SL 3.5, SL 5.5, SL 6.5 max. 5.5
WIHA.43159 6 Phillips, slot - PH1, PH2, SL 2.5, SL 3.5, SL 5.5, SL 6.5 max. 5.5
WIHA.43152 6 slot - SL 2, SL 2.5, SL 3.5, SL 4, SL 5.5, SL 6 max. 5.5
WIHA.43154 6 Torx® - TX06, TX07, TX08, TX09, TX10, TX15 max. 5.5
WIHA.43155 6 Torx® PLUS - 6IP, 7IP, 8IP, 9IP, 10IP, 15IP max. 5.5
WIHA.43161 12 Torx®, Torx® PLUS - TX06, 6IP, TX07, 7IP, TX08, 8IP, TX09, 9IP, TX10, 10IP, TX15, 15IP max. 5.5
WIHA.43160 6 Phillips, Pozidriv®, slot - PH0, PZ0, PH1, PZ1, SL 2, SL 2.5 max. 5.5
WIHA.43162 15 Phillips, PlusMinus PZ-type, Pozidriv®, slot, Torx® PZ1/SL, PZ2/SL PH1, PZ1, PH2, PZ2, SL 3.5, SL 5.5, TX10, TX15, TX20, TX25 max. 5.5